Part Details for CR2512D178RD50 by Ever Ohms Technology Co Ltd
Overview of CR2512D178RD50 by Ever Ohms Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR2512D178RD50
CR2512D178RD50 CAD Models
CR2512D178RD50 Part Data Attributes
|
CR2512D178RD50
Ever Ohms Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR2512D178RD50
Ever Ohms Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 178ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVER OHMS TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | Box | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 178 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for CR2512D178RD50
This table gives cross-reference parts and alternative options found for CR2512D178RD50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR2512D178RD50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H3ALTED1780D | Fixed Resistor, Metal Glaze/thick Film, 1W, 178ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | CR2512D178RD50 vs RK73H3ALTED1780D |
AF2512DK-07178RL | Fixed Resistor, 1W, 178ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | CR2512D178RD50 vs AF2512DK-07178RL |
RK73H3ATBK1780D | Fixed Resistor, Metal Glaze/thick Film, 1W, 178ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | CR2512D178RD50 vs RK73H3ATBK1780D |
RC2512DK-07178RL | Fixed Resistor, Metal Glaze/thick Film, 1W, 178ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | CR2512D178RD50 vs RC2512DK-07178RL |
ERJS1TD1780U | Fixed Resistor, | Panasonic Electronic Components | CR2512D178RD50 vs ERJS1TD1780U |
CR2512-1W-1780DT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 178ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | CR2512D178RD50 vs CR2512-1W-1780DT-13 |
RTT251780DE4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 178ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | CR2512D178RD50 vs RTT251780DE4 |
RK73H3ATTE1780D | Fixed Resistor, Metal Glaze/thick Film, 1W, 178ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | CR2512D178RD50 vs RK73H3ATTE1780D |
RM25DEN1780 | Fixed Resistor, Metal Glaze/thick Film, 1W, 178ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE | TA-I Technology Co Ltd | CR2512D178RD50 vs RM25DEN1780 |
RCS6432D1780CS | Fixed Resistor, Metal Glaze/thick Film, 1W, 178ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Samsung Electro-Mechanics | CR2512D178RD50 vs RCS6432D1780CS |