Part Details for RC1587M by Raytheon Semiconductor
Overview of RC1587M by Raytheon Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC1587M
RC1587M CAD Models
RC1587M Part Data Attributes
|
RC1587M
Raytheon Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RC1587M
Raytheon Semiconductor
Adjustable Positive LDO Regulator, 1.5V Min, 3.6V Max, 1.3V Dropout, BIPolar, PSSO3, TO-263, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RAYTHEON SEMICONDUCTOR | |
Package Description | TO-263, 3 PIN | |
Reach Compliance Code | unknown | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 1.3 V | |
Dropout Voltage1-Nom | 1.15 V | |
Input-Output Voltage Differential-Max | 5.75 V | |
Input-Output Voltage Differential-Min | 1.5 V | |
JESD-30 Code | R-PSSO-G3 | |
JESD-609 Code | e0 | |
Line Regulation-Max (%/V) | 0.067 | |
Load Regulation-Max(%) | 0.3% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 3 A | |
Output Voltage1-Max | 3.6 V | |
Output Voltage1-Min | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SMSIP3H,.55TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE |
Alternate Parts for RC1587M
This table gives cross-reference parts and alternative options found for RC1587M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1587M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1587M | Adjustable Positive LDO Regulator, 1.5V Min, 3.6V Max, 1.3V Dropout, BIPolar, PSSO3, POWER, PLASTIC, TO-263, 3 PIN | Fairchild Semiconductor Corporation | RC1587M vs RC1587M |
RC1587MT | Adjustable Positive LDO Regulator, 1.25V Min, 5.5V Max, 1.3V Dropout, BIPolar, PSSO3, PLASTIC, TO-263, 3 PIN | Fairchild Semiconductor Corporation | RC1587M vs RC1587MT |