RC1587M vs LT1587CT feature comparison

RC1587M Raytheon Semiconductor

Buy Now Datasheet

LT1587CT Analog Devices Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RAYTHEON SEMICONDUCTOR ANALOG DEVICES INC
Package Description TO-263, 3 PIN TO-220,
Reach Compliance Code unknown not_compliant
Adjustability ADJUSTABLE
Dropout Voltage1-Max 1.3 V 1.3 V
Dropout Voltage1-Nom 1.15 V
Input-Output Voltage Differential-Max 5.75 V 5.75 V
Input-Output Voltage Differential-Min 1.5 V 1.5 V
JESD-30 Code R-PSSO-G3 R-PSFM-T3
JESD-609 Code e0 e0
Line Regulation-Max (%/V) 0.067
Load Regulation-Max(%) 0.3%
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min
Output Current1-Max 3 A 3 A
Output Voltage1-Max 3.6 V
Output Voltage1-Min 1.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TO-220
Package Equivalence Code SMSIP3H,.55TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount YES NO
Technology BIPOLAR BIPOLAR
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position SINGLE SINGLE
Base Number Matches 2 11
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Analog Devices
Moisture Sensitivity Level 1

Compare RC1587M with alternatives

Compare LT1587CT with alternatives