Part Details for RC1206DR-07402KL by YAGEO Corporation
Overview of RC1206DR-07402KL by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1206DR-07402KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RC1206DR-07402KL-ND
|
DigiKey | RES 402K OHM 0.5% 1/4W 1206 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0271 | Buy Now |
DISTI #
RC1206DR-07402KL
|
Avnet Americas | General Purpose Chip Resistor Thick Film 1206 402kOhm 0.5% Paper T/R - Tape and Reel (Alt: RC1206DR-07402KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0118 | Buy Now |
DISTI #
603-RC1206DR-07402KL
|
Mouser Electronics | Thick Film Resistors - SMD 402kOhms 1/4W 1206 0.5% RoHS: Compliant | 0 |
|
$0.0210 / $0.1900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0102 | Buy Now |
Part Details for RC1206DR-07402KL
RC1206DR-07402KL CAD Models
RC1206DR-07402KL Part Data Attributes
|
RC1206DR-07402KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206DR-07402KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 402000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 402000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RC1206DR-07402KL
This table gives cross-reference parts and alternative options found for RC1206DR-07402KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206DR-07402KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCS1206DT402K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 402000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC1206DR-07402KL vs RMCS1206DT402K |
CR1206-4W-4023DSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 402000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | VENKEL LTD | RC1206DR-07402KL vs CR1206-4W-4023DSNT-13 |
RK73H2BLBK4023D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 402000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RC1206DR-07402KL vs RK73H2BLBK4023D |
MC1206-4023-DB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 402000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RC1206DR-07402KL vs MC1206-4023-DB101Q |
NRC-AS12D4023TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 402000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RC1206DR-07402KL vs NRC-AS12D4023TRQYF |
RK73H2BLTEB4023D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 402000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RC1206DR-07402KL vs RK73H2BLTEB4023D |
RMF12DT4023 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 402000ohm, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TA-I Technology Co Ltd | RC1206DR-07402KL vs RMF12DT4023 |
CR-06DL7--402K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 402000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RC1206DR-07402KL vs CR-06DL7--402K |
SF12H4023DGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 402000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RC1206DR-07402KL vs SF12H4023DGL |
RMS12R-402K-D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 402000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | RFE International Inc | RC1206DR-07402KL vs RMS12R-402K-D |