RMF12DT4023
TA-I Technology Co Ltd
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 402000ohm, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP

Overview of RMF12DT4023 by TA-I Technology Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Environmental Monitoring Industrial Automation Audio and Video Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for RMF12DT4023 by TA-I Technology Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RMF12DT4023 by TA-I Technology Co Ltd

RMF12DT4023
TA-I Technology Co Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TA-I TECHNOLOGY CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
1.55 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
402000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
200 V
Want to compare parts?
  1. RMF12DT4023
    TA-I Technology Co Ltd
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 402000ohm, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
    VS

Alternate Parts for RMF12DT4023

This table gives cross-reference parts and alternative options found for RMF12DT4023. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMF12DT4023, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RMCS1206DT402K Fixed Resistor, Metal Glaze/thick Film, 0.25W, 402000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc RMF12DT4023 vs RMCS1206DT402K
CR1206-4W-4023DSNT-13 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 402000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, VENKEL LTD RMF12DT4023 vs CR1206-4W-4023DSNT-13
RK73H2BLBK4023D Fixed Resistor, Metal Glaze/thick Film, 0.25W, 402000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc RMF12DT4023 vs RK73H2BLBK4023D
MC1206-4023-DB101Q Fixed Resistor, Metal Glaze/thick Film, 0.25W, 402000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP RCD Components Inc RMF12DT4023 vs MC1206-4023-DB101Q
NRC-AS12D4023TRQYF Fixed Resistor, Metal Glaze/thick Film, 0.25W, 402000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP NIC Components Corp RMF12DT4023 vs NRC-AS12D4023TRQYF
RK73H2BLTEB4023D Fixed Resistor, Metal Glaze/thick Film, 0.25W, 402000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, KOA Speer Electronics Inc RMF12DT4023 vs RK73H2BLTEB4023D
CR-06DL7--402K Fixed Resistor, Metal Glaze/thick Film, 0.25W, 402000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp RMF12DT4023 vs CR-06DL7--402K
SF12H4023DGL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 402000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Walsin Technology Corporation RMF12DT4023 vs SF12H4023DGL
RMS12R-402K-D Fixed Resistor, Metal Glaze/thick Film, 0.25W, 402000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, RFE International Inc RMF12DT4023 vs RMS12R-402K-D
RMC32K4023DB Fixed Resistor, Metal Glaze/thick Film, 0.25W, 402000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Kamaya Inc RMF12DT4023 vs RMC32K4023DB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMF12DT4023 by TA-I Technology Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMF12DT4023 by TA-I Technology Co Ltd

Select Manufacturer
Which Manufacturer of RMF12DT4023 would you like to use for your alert(s)?
  • Please alert me when RMF12DT4023 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMF12DT4023 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMF12DT4023 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMF12DT4023 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMF12DT4023.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMF12DT4023 by TA-I Technology Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: