There are no models available for this part yet.
Overview of RC0805FR-7W240RL by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RC0805FR-7W240RL by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13-RC0805FR-7W240RL-ND
|
DigiKey | RES 240 OHM 1% 1/4W 0805 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0241 | Buy Now | |
DISTI #
RC0805FR-7W240RL
|
Avnet Americas | General Purpose Chip Resistor Thick Film 0805 240Ohm 1% Paper T/R - Tape and Reel (Alt: RC0805FR-7W240RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0039 | Buy Now | |
DISTI #
603-RC0805FR-7W240RL
|
Mouser Electronics | Thick Film Resistors - SMD 240Ohms 1/8W 0805 1% RoHS: Compliant | 0 |
|
$0.0160 / $0.1800 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0034 | Buy Now |
CAD Models for RC0805FR-7W240RL by YAGEO Corporation
Part Data Attributes for RC0805FR-7W240RL by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
18 Weeks
|
Additional Feature
|
LASER TRIMMABLE
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
2 mm
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
240 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
150 V
|
Alternate Parts for RC0805FR-7W240RL
This table gives cross-reference parts and alternative options found for RC0805FR-7W240RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-7W240RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73S2ALTE2400F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 240ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RC0805FR-7W240RL vs SG73S2ALTE2400F |
SG73P2ALTED2400F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 240ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805FR-7W240RL vs SG73P2ALTED2400F |
SG73S2ALBK2400F | RES,SMT,THICK FILM,240 OHMS,150WV,1% +/-TOL,-200,200PPM TC,0805 CASE | KOA Corporation | RC0805FR-7W240RL vs SG73S2ALBK2400F |
RC0805FR-3W240RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 240ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | YAGEO Corporation | RC0805FR-7W240RL vs RC0805FR-3W240RL |
SG73P2ALTD2400F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 240ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RC0805FR-7W240RL vs SG73P2ALTD2400F |
RPC0805FT240R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 240ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC0805FR-7W240RL vs RPC0805FT240R |
SG73S2ALTED2400F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 240ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805FR-7W240RL vs SG73S2ALTED2400F |
SG73P2ALTE2400F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 240ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RC0805FR-7W240RL vs SG73P2ALTE2400F |
SG73S2ALBK2400F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 240ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805FR-7W240RL vs SG73S2ALBK2400F |
RPC0805FG240R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 240ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC0805FR-7W240RL vs RPC0805FG240R |