Part Details for SG73P2ALTE2400F by KOA Speer Electronics Inc
Overview of SG73P2ALTE2400F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SG73P2ALTE2400F
SG73P2ALTE2400F CAD Models
SG73P2ALTE2400F Part Data Attributes
|
SG73P2ALTE2400F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SG73P2ALTE2400F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 240ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 240 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for SG73P2ALTE2400F
This table gives cross-reference parts and alternative options found for SG73P2ALTE2400F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG73P2ALTE2400F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SG73P2ALBK2400F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 240ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | SG73P2ALTE2400F vs SG73P2ALBK2400F |
SG73P2ALBK2400F | KOA Corporation | Check for Price | RES,SMT,THICK FILM,240 OHMS,150WV,1% +/-TOL,-200,200PPM TC,0805 CASE | SG73P2ALTE2400F vs SG73P2ALBK2400F |
SG73S2ALBK2400F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 240ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | SG73P2ALTE2400F vs SG73S2ALBK2400F |
RC0805FR-7W240RL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 240ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | SG73P2ALTE2400F vs RC0805FR-7W240RL |
SG73S2ALBK2400F | KOA Corporation | Check for Price | RES,SMT,THICK FILM,240 OHMS,150WV,1% +/-TOL,-200,200PPM TC,0805 CASE | SG73P2ALTE2400F vs SG73S2ALBK2400F |
SG73P2ALTDD2400F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 240ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | SG73P2ALTE2400F vs SG73P2ALTDD2400F |
SG73P2ALTD2400F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 240ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | SG73P2ALTE2400F vs SG73P2ALTD2400F |
SG73P2ATTPD2400F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 240ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | SG73P2ALTE2400F vs SG73P2ATTPD2400F |
SG73S2ALTED2400F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 240ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | SG73P2ALTE2400F vs SG73S2ALTED2400F |