Part Details for RC0805FR-10681RL by YAGEO Corporation
Overview of RC0805FR-10681RL by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805FR-10681RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RC0805FR-10681RLCT-ND
|
DigiKey | RES 681 OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9040 In Stock |
|
$0.0036 / $0.1000 | Buy Now |
DISTI #
RC0805FR-10681RL
|
Avnet Americas | SMD Chip Resistor, 681 Ohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-10681RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0021 | Buy Now |
DISTI #
603-RC0805FR-10681RL
|
Mouser Electronics | Thick Film Resistors - SMD 681Ohms 1/8W 0805 1% RoHS: Compliant | 10000 |
|
$0.0040 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0017 | Buy Now |
DISTI #
RC0805FR-10681RL
|
Avnet Abacus | SMD Chip Resistor, 681 Ohm, � 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-10681RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(2012) 0805 681 Ohms 1% 1/8W 100PPM SMT | 0 |
|
$0.0025 / $0.0032 | RFQ |
Part Details for RC0805FR-10681RL
RC0805FR-10681RL CAD Models
RC0805FR-10681RL Part Data Attributes
|
RC0805FR-10681RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-10681RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 681ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 681 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FR-10681RL
This table gives cross-reference parts and alternative options found for RC0805FR-10681RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-10681RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCF0805FT681R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 681ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RC0805FR-10681RL vs RMCF0805FT681R |
MC0805P-6810-FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 681ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | RCD Components Inc | RC0805FR-10681RL vs MC0805P-6810-FB |
CR0805F681RP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 681ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RC0805FR-10681RL vs CR0805F681RP20 |
RC0805FR-07681RP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 681ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805FR-10681RL vs RC0805FR-07681RP |
SR0805FR-13681RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 681ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805FR-10681RL vs SR0805FR-13681RL |
CRS0805-8W-6810FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 681ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | RC0805FR-10681RL vs CRS0805-8W-6810FT |
RM10F6810CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 681ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | RC0805FR-10681RL vs RM10F6810CTDK |
RC0805F6810-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 681ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | RC0805FR-10681RL vs RC0805F6810-07-RG70 |
CDF0805681R1%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 681ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RC0805FR-10681RL vs CDF0805681R1%100PPM/KNP20 |
RMNW20K6810FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 681ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | RC0805FR-10681RL vs RMNW20K6810FB |