RMCF0805FT681R
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 681ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP

Overview of RMCF0805FT681R by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RMCF0805FT681R by SEI Stackpole Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # RMCF0805FT681RCT-ND
DigiKey RES 681 OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 120246
In Stock
  • 1 $0.1000
  • 10 $0.0200
  • 50 $0.0124
  • 100 $0.0103
  • 500 $0.0070
  • 1,000 $0.0060
  • 5,000 $0.0043
  • 10,000 $0.0038
  • 15,000 $0.0035
  • 25,000 $0.0033
  • 35,000 $0.0031
  • 50,000 $0.0030
  • 125,000 $0.0027
  • 250,000 $0.0025
  • 500,000 $0.0023
$0.0023 / $0.1000 Buy Now
DISTI # RMCF0805FT681R
Avnet Americas Res Thick Film 0805 681 Ohm 1% 1/8W ±100ppm/°C Molded SMD Paper T/R - Tape and Reel (Alt: RMCF0805FT681R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel 60000 Factory Stock
  • 5,000 $0.0025
  • 10,000 $0.0025
  • 20,000 $0.0024
  • 30,000 $0.0024
  • 40,000 $0.0024
  • 50,000 $0.0023
  • 500,000 $0.0023
$0.0023 / $0.0025 Buy Now
DISTI # 708-RMCF0805FT681R
Mouser Electronics Thick Film Resistors - SMD 681Ohms 0805 0.125W 0.01 Std Power RoHS: Compliant 29780
  • 1 $0.1000
  • 10 $0.0130
  • 100 $0.0070
  • 1,000 $0.0060
  • 5,000 $0.0030
  • 10,000 $0.0020
$0.0020 / $0.1000 Buy Now
DISTI # V72:2272_07140156
Arrow Electronics Res Thick Film 0805 681 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 3200 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2147 Container: Cut Strips Americas - 3200
  • 1 $0.0460
  • 10 $0.0060
  • 25 $0.0057
  • 100 $0.0032
  • 500 $0.0031
  • 1,000 $0.0026
  • 3,000 $0.0019
$0.0019 / $0.0460 Buy Now
Future Electronics RMCF Series 0805 0.125 W 681 Ohm ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Lead time: 13 Weeks Container: Reel 0
Reel
  • 5,000 $0.0027
  • 20,000 $0.0026
  • 100,000 $0.0024
  • 200,000 $0.0024
  • 625,000 $0.0023
$0.0023 / $0.0027 Buy Now
Onlinecomponents.com Chip Resistor - 681 Ohms - ±1% Tolerance - 0.125W - ±100ppm/°C Temperature Coefficient - 0805 (2012 Metric) Package - Surface Mount. RoHS: Compliant 60000 Factory Stock
  • 5,000 $0.0026
  • 10,000 $0.0024
  • 20,000 $0.0023
  • 40,000 $0.0022
$0.0022 / $0.0026 Buy Now
DISTI # 36452618
Verical Res Thick Film 0805 681 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 5000 Americas - 60000
  • 10,000 $0.0103
  • 15,000 $0.0094
  • 30,000 $0.0087
  • 45,000 $0.0082
$0.0082 / $0.0103 Buy Now
DISTI # 60935049
Verical Res Thick Film 0805 681 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 3200 Package Multiple: 1 Date Code: 2147 Americas - 3200
  • 3,200 $0.0019
$0.0019 Buy Now
Bristol Electronics   2487
RFQ
NAC RESISTOR, 0805, 681 ohm, 1%, 0.125W - Thick film - General Purpose RoHS: Compliant Min Qty: 1 Package Multiple: 5000 60068
  • 1 $0.0060
  • 125,000 $0.0050
$0.0050 / $0.0060 Buy Now
DISTI # C1S707200078357
Chip1Stop Res Thick Film 0805 681 Ohm 1% 0.125W(1/8W) ツア100ppm/C Pad SMD Automotive T/R RoHS: Compliant 3200
  • 3,200 $0.0027
$0.0027 Buy Now
Master Electronics Chip Resistor - 681 Ohms - ±1% Tolerance - 0.125W - ±100ppm/°C Temperature Coefficient - 0805 (2012 Metric) Package - Surface Mount. RoHS: Compliant 60000 Factory Stock
  • 5,000 $0.0026
  • 10,000 $0.0024
  • 20,000 $0.0023
  • 40,000 $0.0022
$0.0022 / $0.0026 Buy Now

CAD Models for RMCF0805FT681R by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RMCF0805FT681R by SEI Stackpole Electronics Inc

RMCF0805FT681R
SEI Stackpole Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Stackpole Electronics, Inc.
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
681 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
150 V
Want to compare parts?
  1. RMCF0805FT681R
    SEI Stackpole Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 681ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
    VS

Alternate Parts for RMCF0805FT681R

This table gives cross-reference parts and alternative options found for RMCF0805FT681R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCF0805FT681R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC0805P-6810-FB Fixed Resistor, Metal Glaze/thick Film, 0.125W, 681ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, RCD Components Inc RMCF0805FT681R vs MC0805P-6810-FB
CR0805F681RP20 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 681ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Ever Ohms Technology Co Ltd RMCF0805FT681R vs CR0805F681RP20
RC0805FR-07681RP Fixed Resistor, Metal Glaze/thick Film, 0.125W, 681ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation RMCF0805FT681R vs RC0805FR-07681RP
SR0805FR-13681RL Fixed Resistor, Metal Glaze/thick Film, 0.125W, 681ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation RMCF0805FT681R vs SR0805FR-13681RL
CRS0805-8W-6810FT Fixed Resistor, Metal Glaze/thick Film, 0.125W, 681ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP VENKEL LTD RMCF0805FT681R vs CRS0805-8W-6810FT
RM10F6810CTDK Fixed Resistor, Metal Glaze/thick Film, 0.125W, 681ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Cal-Chip Electronics RMCF0805FT681R vs RM10F6810CTDK
RC0805F6810-07-RG70 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 681ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Taitron Components Inc RMCF0805FT681R vs RC0805F6810-07-RG70
CDF0805681R1%100PPM/KNP20 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 681ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, Microtech GmbH Electronic RMCF0805FT681R vs CDF0805681R1%100PPM/KNP20
RMNW20K6810FB Fixed Resistor, Metal Glaze/thick Film, 0.125W, 681ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Kamaya Inc RMCF0805FT681R vs RMNW20K6810FB
CR-05FL7--681R- Fixed Resistor, Metal Glaze/thick Film, 0.125W, 681ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP SRT Resistor Technology Gmbh RMCF0805FT681R vs CR-05FL7--681R-

Related Parts for RMCF0805FT681R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMCF0805FT681R by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMCF0805FT681R by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of RMCF0805FT681R would you like to use for your alert(s)?
  • Please alert me when RMCF0805FT681R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMCF0805FT681R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMCF0805FT681R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMCF0805FT681R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMCF0805FT681R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMCF0805FT681R by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: