There are no models available for this part yet.
Overview of RC0805FR-103R3L by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RC0805FR-103R3L by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13-RC0805FR-103R3L-ND
|
DigiKey | RES 3.3 OHM 1% 1/8W 0805 Min Qty: 10000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0098 | Buy Now | |
DISTI #
RC0805FR-103R3L
|
Avnet Americas | SMD Chip Resistor, 3.3 Ohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-103R3L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0052 | Buy Now | |
DISTI #
603-RC0805FR-103R3L
|
Mouser Electronics | Thick Film Resistors - SMD 3.3Ohms 1/8W 0805 1% RoHS: Compliant | 0 |
|
$0.0070 / $0.1200 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0045 | Buy Now | ||
DISTI #
RC0805FR-103R3L
|
Avnet Abacus | SMD Chip Resistor, 3.3 Ohm, � 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-103R3L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
Ozdisan Elektronik | RES.(2012) 0805 3.3 Ohms 1% 1/8W 200PPM SMT | 0 |
|
$0.0038 / $0.0049 | RFQ |
CAD Models for RC0805FR-103R3L by YAGEO Corporation
Part Data Attributes for RC0805FR-103R3L by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
18 Weeks
|
Additional Feature
|
LASER TRIMMABLE
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
2 mm
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, PAPER, 10 INCH
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Resistance
|
3.3 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
150 V
|
Alternate Parts for RC0805FR-103R3L
This table gives cross-reference parts and alternative options found for RC0805FR-103R3L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-103R3L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232273483308L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3.3ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0805FR-103R3L vs 232273483308L |
232273473308L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3.3ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0805FR-103R3L vs 232273473308L |
232273463308 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3.3ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805FR-103R3L vs 232273463308 |
AC0805FR-133R3L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3.3ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC0805FR-103R3L vs AC0805FR-133R3L |
CR0805TT200W3.3R+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3.3ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Precision Resistive Products Inc | RC0805FR-103R3L vs CR0805TT200W3.3R+-1% |
9C08052A3R30FLPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3.3ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | YAGEO Corporation | RC0805FR-103R3L vs 9C08052A3R30FLPF4 |
CR21-3R30-FL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3.3ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | RC0805FR-103R3L vs CR21-3R30-FL |
NMCR0805FG3R30 | RES,SMT,THICK FILM,3.3 OHMS,150WV,1% +/-TOL,-200,200PPM TC,0805 CASE | SEI Stackpole Electronics Inc | RC0805FR-103R3L vs NMCR0805FG3R30 |
RK73H2ALTDB3R30F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3.3ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805FR-103R3L vs RK73H2ALTDB3R30F |
CR0805-10W-3R30FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.3ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805 | VENKEL LTD | RC0805FR-103R3L vs CR0805-10W-3R30FT |