Part Details for NMCR0805FG3R30 by SEI Stackpole Electronics Inc
Overview of NMCR0805FG3R30 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NMCR0805FG3R30
NMCR0805FG3R30 CAD Models
NMCR0805FG3R30 Part Data Attributes
|
NMCR0805FG3R30
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NMCR0805FG3R30
SEI Stackpole Electronics Inc
RES,SMT,THICK FILM,3.3 OHMS,150WV,1% +/-TOL,-200,200PPM TC,0805 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | NMCR | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 3.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NMCR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for NMCR0805FG3R30
This table gives cross-reference parts and alternative options found for NMCR0805FG3R30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCR0805FG3R30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232273473308 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3.3ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | NMCR0805FG3R30 vs 232273473308 |
RK73H2ATTEB3R30F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3.3ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | NMCR0805FG3R30 vs RK73H2ATTEB3R30F |
AC0805FR-133R3L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3.3ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | NMCR0805FG3R30 vs AC0805FR-133R3L |
RC0805FR-133R3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3.3ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | NMCR0805FG3R30 vs RC0805FR-133R3 |
CR0805TT200W3.3R+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3.3ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Precision Resistive Products Inc | NMCR0805FG3R30 vs CR0805TT200W3.3R+-1% |
CR21-3R30-FL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3.3ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | NMCR0805FG3R30 vs CR21-3R30-FL |
RK73H2ATTPD3R30F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3.3ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | NMCR0805FG3R30 vs RK73H2ATTPD3R30F |
CR21-3R30FL | Fixed Resistor | ASJ Holdings Limited | NMCR0805FG3R30 vs CR21-3R30FL |
RC0805FR-073R3L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3.3ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | NMCR0805FG3R30 vs RC0805FR-073R3L |
NMCR0805FT3R30 | RES,SMT,THICK FILM,3.3 OHMS,150WV,1% +/-TOL,-200,200PPM TC,0805 CASE | SEI Stackpole Electronics Inc | NMCR0805FG3R30 vs NMCR0805FT3R30 |