Part Details for RC0805FR-073M3 by YAGEO Corporation
Overview of RC0805FR-073M3 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805FR-073M3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 4500 |
|
$0.1500 / $0.2300 | Buy Now |
Part Details for RC0805FR-073M3
RC0805FR-073M3 CAD Models
RC0805FR-073M3 Part Data Attributes
|
RC0805FR-073M3
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-073M3
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3300000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 3300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FR-073M3
This table gives cross-reference parts and alternative options found for RC0805FR-073M3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-073M3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW08053M30FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3300000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RC0805FR-073M3 vs CRCW08053M30FKEBC |
9C08052A3304FKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3300000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805 | YAGEO Corporation | RC0805FR-073M3 vs 9C08052A3304FKPFT |
BCTS000805-3304FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3300000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Chilisin Electronics Corp | RC0805FR-073M3 vs BCTS000805-3304FTP |
CR0805-10W-3304FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | VENKEL LTD | RC0805FR-073M3 vs CR0805-10W-3304FT-13 |
AF0805FR-103M3L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3300000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC0805FR-073M3 vs AF0805FR-103M3L |
9C08052A3304FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3300000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | YAGEO Corporation | RC0805FR-073M3 vs 9C08052A3304FKPF4 |
CR0805-8W-3304FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3300000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | VENKEL LTD | RC0805FR-073M3 vs CR0805-8W-3304FPT-13 |
CR0805-10W-3304FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | VENKEL LTD | RC0805FR-073M3 vs CR0805-10W-3304FPT-13 |
PWR10F3304TEW | Fixed Resistor, 0.125W, 3300000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | RC0805FR-073M3 vs PWR10F3304TEW |
CR0805-10W-3304FPT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | VENKEL LTD | RC0805FR-073M3 vs CR0805-10W-3304FPT |