Part Details for CR0805-10W-3304FPT by VENKEL LTD
Overview of CR0805-10W-3304FPT by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR0805-10W-3304FPT
CR0805-10W-3304FPT CAD Models
CR0805-10W-3304FPT Part Data Attributes
|
CR0805-10W-3304FPT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CR0805-10W-3304FPT
VENKEL LTD
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 3300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | PALLADIUM SILVER | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for CR0805-10W-3304FPT
This table gives cross-reference parts and alternative options found for CR0805-10W-3304FPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0805-10W-3304FPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW08053M30FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3300000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CR0805-10W-3304FPT vs CRCW08053M30FKEBC |
9C08052A3304FKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3300000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805 | YAGEO Corporation | CR0805-10W-3304FPT vs 9C08052A3304FKPFT |
BCTS000805-3304FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3300000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Chilisin Electronics Corp | CR0805-10W-3304FPT vs BCTS000805-3304FTP |
CR0805-10W-3304FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | VENKEL LTD | CR0805-10W-3304FPT vs CR0805-10W-3304FT-13 |
AF0805FR-103M3L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3300000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CR0805-10W-3304FPT vs AF0805FR-103M3L |
9C08052A3304FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3300000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | YAGEO Corporation | CR0805-10W-3304FPT vs 9C08052A3304FKPF4 |
CR0805-8W-3304FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3300000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | VENKEL LTD | CR0805-10W-3304FPT vs CR0805-8W-3304FPT-13 |
CR0805-10W-3304FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | VENKEL LTD | CR0805-10W-3304FPT vs CR0805-10W-3304FPT-13 |
PWR10F3304TEW | Fixed Resistor, 0.125W, 3300000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | CR0805-10W-3304FPT vs PWR10F3304TEW |
CR103304F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3300000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | CR0805-10W-3304FPT vs CR103304F |