Part Details for RC0805DR-1373K2L by YAGEO Corporation
Overview of RC0805DR-1373K2L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC0805DR-1373K2L
RC0805DR-1373K2L CAD Models
RC0805DR-1373K2L Part Data Attributes
|
RC0805DR-1373K2L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805DR-1373K2L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 73200ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 73200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RC0805DR-1373K2L
This table gives cross-reference parts and alternative options found for RC0805DR-1373K2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805DR-1373K2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT057322DBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 73200ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | RC0805DR-1373K2L vs RTT057322DBA |
CR0805D73K2P05 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 73200ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RC0805DR-1373K2L vs CR0805D73K2P05 |
RK73H2ALTEB7322D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 73200ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805DR-1373K2L vs RK73H2ALTEB7322D |
CR21TR7322D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 73200ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Akahane Electronics Ind Corp | RC0805DR-1373K2L vs CR21TR7322D |
MC0805-7322-DTW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 73200ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RC0805DR-1373K2L vs MC0805-7322-DTW |
RK73H2ARTTEB7322D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 73200ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805DR-1373K2L vs RK73H2ARTTEB7322D |
CAS10D7322CT | Fixed Resistor, 0.125W, 73200ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | RC0805DR-1373K2L vs CAS10D7322CT |
MC0805-7322-DB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 73200ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RC0805DR-1373K2L vs MC0805-7322-DB |
CDF080573K20.5%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 73200ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RC0805DR-1373K2L vs CDF080573K20.5%100PPM/KKP5 |
CR0805-10W-7322DSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 73200ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | RC0805DR-1373K2L vs CR0805-10W-7322DSNT-13 |