Part Details for RK73H2ARTTEB7322D by KOA Speer Electronics Inc
Overview of RK73H2ARTTEB7322D by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2ARTTEB7322D
RK73H2ARTTEB7322D CAD Models
RK73H2ARTTEB7322D Part Data Attributes
|
RK73H2ARTTEB7322D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ARTTEB7322D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 73200ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 73200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2ARTTEB7322D
This table gives cross-reference parts and alternative options found for RK73H2ARTTEB7322D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ARTTEB7322D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGC0805DTD73K2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 73200ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2ARTTEB7322D vs RGC0805DTD73K2 |
NRC-AS10D7322TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 73200ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | RK73H2ARTTEB7322D vs NRC-AS10D7322TRF |
CR-05DL6--73K2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 73200ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RK73H2ARTTEB7322D vs CR-05DL6--73K2 |
CR0805TT100W73.2K+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 73200ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Precision Resistive Products Inc | RK73H2ARTTEB7322D vs CR0805TT100W73.2K+-0.5% |
CR107322D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 73200ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RK73H2ARTTEB7322D vs CR107322D |
CDF080573K20.5%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 73200ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RK73H2ARTTEB7322D vs CDF080573K20.5%100PPM/KNP5 |
RC0805DR-0773K2P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 73200ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RK73H2ARTTEB7322D vs RC0805DR-0773K2P |
CRCW080573K2DKEAP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 73200ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RK73H2ARTTEB7322D vs CRCW080573K2DKEAP |
AF0805DR-0773K2L | Fixed Resistor, 0.125W, 73200ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RK73H2ARTTEB7322D vs AF0805DR-0773K2L |
RTT057322DTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 73200ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | RK73H2ARTTEB7322D vs RTT057322DTP |