RC0603DR-07464RL
YAGEO Corporation
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 464ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP

Overview of RC0603DR-07464RL by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RC0603DR-07464RL by YAGEO Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # RC0603DR-07464RL-ND
DigiKey RES 464 OHM 0.5% 1/10W 0603 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 5,000 $0.0089
$0.0089 Buy Now
DISTI # RC0603DR-07464RL
Avnet Americas General Purpose Chip Resistor Thick Film 0603 464Ohm 0.5% Paper T/R - Tape and Reel (Alt: RC0603DR-07464RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.0039
$0.0039 Buy Now
DISTI # 603-RC0603DR-07464RL
Mouser Electronics Thick Film Resistors - SMD 464Ohms 1/10W 0603 0.5% RoHS: Compliant 0
  • 1 $0.1100
  • 10 $0.0370
  • 100 $0.0200
  • 1,000 $0.0120
  • 5,000 $0.0080
  • 10,000 $0.0070
  • 100,000 $0.0060
$0.0060 / $0.1100 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks 0
  • 5,000 $0.0034
$0.0034 Buy Now
Ozdisan Elektronik RES.(1608) 0603 464 Ohms 0.5% 1/10W 100PPM SMT 0
  • 100 $0.0065
  • 5,000 $0.0050
$0.0050 / $0.0065 RFQ

CAD Models for RC0603DR-07464RL by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RC0603DR-07464RL by YAGEO Corporation

RC0603DR-07464RL
YAGEO Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
18 Weeks
Samacsys Manufacturer
YAGEO
Additional Feature
LASER TRIMMABLE
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
464 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
75 V
Want to compare parts?
  1. RC0603DR-07464RL
    YAGEO Corporation
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 464ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for RC0603DR-07464RL

This table gives cross-reference parts and alternative options found for RC0603DR-07464RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603DR-07464RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR16-4640-DK Fixed Resistor, Metal Glaze/thick Film, 0.1W, 464ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, ASJ Holdings Limited RC0603DR-07464RL vs CR16-4640-DK
RCG0603100464R0.5%EI Fixed Resistor, Metal Glaze/thick Film, 0.1W, 464ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, Vishay Intertechnologies RC0603DR-07464RL vs RCG0603100464R0.5%EI
CRCW0603464RDKEIP Fixed Resistor, Metal Glaze/thick Film, 0.1W, 464ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies RC0603DR-07464RL vs CRCW0603464RDKEIP
CDP0603464R0.5%100PPM/KKS Fixed Resistor, Metal Glaze/thick Film, 0.125W, 464ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, Microtech GmbH Electronic RC0603DR-07464RL vs CDP0603464R0.5%100PPM/KKS
CDF0603464R0.5%100PPM/KNS Fixed Resistor, Metal Glaze/thick Film, 0.1W, 464ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, Microtech GmbH Electronic RC0603DR-07464RL vs CDF0603464R0.5%100PPM/KNS
RK73H1JRTBK4640D RES,SMT,THICK FILM,464 OHMS,50WV,.5% +/-TOL,-100,100PPM TC,0603 CASE KOA Corporation RC0603DR-07464RL vs RK73H1JRTBK4640D
CR0603-16W-4640DPT-13 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 464ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, VENKEL LTD RC0603DR-07464RL vs CR0603-16W-4640DPT-13
CR-03DL6--464R Fixed Resistor, Metal Glaze/thick Film, 0.1W, 464ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Viking Tech Corp RC0603DR-07464RL vs CR-03DL6--464R
RC0603DR-13464RP Fixed Resistor, Metal Glaze/thick Film, 0.1W, 464ohm, 75V, 0.5% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation RC0603DR-07464RL vs RC0603DR-13464RP
D11/CRCW0603-P100464R0.5%EG1E3 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 464ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, Vishay Intertechnologies RC0603DR-07464RL vs D11/CRCW0603-P100464R0.5%EG1E3

Related Parts for RC0603DR-07464RL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RC0603DR-07464RL by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RC0603DR-07464RL by YAGEO Corporation

Select Manufacturer
Which Manufacturer of RC0603DR-07464RL would you like to use for your alert(s)?
  • Please alert me when RC0603DR-07464RL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RC0603DR-07464RL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RC0603DR-07464RL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RC0603DR-07464RL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RC0603DR-07464RL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RC0603DR-07464RL by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: