Part Details for CDF0603464R0.5%100PPM/KNS by Microtech GmbH Electronic
Overview of CDF0603464R0.5%100PPM/KNS by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDF0603464R0.5%100PPM/KNS
CDF0603464R0.5%100PPM/KNS CAD Models
CDF0603464R0.5%100PPM/KNS Part Data Attributes
|
CDF0603464R0.5%100PPM/KNS
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
CDF0603464R0.5%100PPM/KNS
Microtech GmbH Electronic
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 464ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 464 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for CDF0603464R0.5%100PPM/KNS
This table gives cross-reference parts and alternative options found for CDF0603464R0.5%100PPM/KNS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDF0603464R0.5%100PPM/KNS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR16-4640-DK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 464ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | ASJ Holdings Limited | CDF0603464R0.5%100PPM/KNS vs CR16-4640-DK |
RK73H1JGTDD4640D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 464ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CDF0603464R0.5%100PPM/KNS vs RK73H1JGTDD4640D |
RK73H1JTTDD4640D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 464ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CDF0603464R0.5%100PPM/KNS vs RK73H1JTTDD4640D |
CR0603-10W-4640DT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 464ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | VENKEL LTD | CDF0603464R0.5%100PPM/KNS vs CR0603-10W-4640DT |
RMCS0603DT464R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 464ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CDF0603464R0.5%100PPM/KNS vs RMCS0603DT464R |
AC0603DR-13464RL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 464ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CDF0603464R0.5%100PPM/KNS vs AC0603DR-13464RL |
RK73H1JGBK4640D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 464ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CDF0603464R0.5%100PPM/KNS vs RK73H1JGBK4640D |
SF06H4640DQL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 464ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CDF0603464R0.5%100PPM/KNS vs SF06H4640DQL |
RMF06DT4640 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 464ohm, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | CDF0603464R0.5%100PPM/KNS vs RMF06DT4640 |
RM06D4640CT-X | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 464ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | CDF0603464R0.5%100PPM/KNS vs RM06D4640CT-X |