Datasheets
RC0603BR-071K5L by: YAGEO Corporation

Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP

Part Details for RC0603BR-071K5L by YAGEO Corporation

Overview of RC0603BR-071K5L by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RC0603BR-071K5L

Part # Distributor Description Stock Price Buy
DISTI # 13-RC0603BR-071K5LCT-ND
DigiKey RES 1.5K OHM 0.1% 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 9745
In Stock
  • 1 $0.2100
  • 10 $0.1090
  • 50 $0.0746
  • 100 $0.0641
  • 500 $0.0471
  • 1,000 $0.0417
  • 5,000 $0.0326
  • 10,000 $0.0298
  • 25,000 $0.0267
  • 35,000 $0.0261
  • 50,000 $0.0248
  • 125,000 $0.0232
$0.0232 / $0.2100 Buy Now
DISTI # RC0603BR-071K5L
Avnet Americas Resistor Thick Film 15kOhm 0.1% 0603 2-Pin Paper T/R - Tape and Reel (Alt: RC0603BR-071K5L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.0240
$0.0240 Buy Now
DISTI # 603-RC0603BR-071K5L
Mouser Electronics Thick Film Resistors - SMD 0
Order Now
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks 0
  • 5,000 $0.0184
$0.0184 Buy Now
Ozdisan Elektronik RES.(1608) 0603 1.5K Ohms 0.1% 1/10W 100PPM SMT 0
  • 10 $0.0412
  • 5,000 $0.0338
$0.0338 / $0.0412 RFQ

Part Details for RC0603BR-071K5L

RC0603BR-071K5L CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RC0603BR-071K5L Part Data Attributes

RC0603BR-071K5L YAGEO Corporation
Buy Now Datasheet
Compare Parts:
RC0603BR-071K5L YAGEO Corporation Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer YAGEO CORP
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Factory Lead Time 18 Weeks
Additional Feature LASER TRIMMABLE
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.6 mm
Package Style SMT
Package Width 0.8 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.1 W
Rated Temperature 70 °C
Resistance 1500 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.1%
Working Voltage 75 V

Alternate Parts for RC0603BR-071K5L

This table gives cross-reference parts and alternative options found for RC0603BR-071K5L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603BR-071K5L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SF06H1501BBL Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation RC0603BR-071K5L vs SF06H1501BBL
RM06B1501CT-X Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Cal-Chip Electronics RC0603BR-071K5L vs RM06B1501CT-X
RTT031501BBA Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500ohm, 75V, 0.1% +/-Tol, -100,100ppm/Cel, 0603, Ralec RC0603BR-071K5L vs RTT031501BBA
RC0603BR-101K5L Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation RC0603BR-071K5L vs RC0603BR-101K5L
CR0603TT100X1.5K+-0.1% Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500ohm, 75V, 0.1% +/-Tol, -100,100ppm/Cel, 0603, Precision Resistive Products Inc RC0603BR-071K5L vs CR0603TT100X1.5K+-0.1%
RTT031501BTP Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500ohm, 75V, 0.1% +/-Tol, -100,100ppm/Cel, 0603, Ralec RC0603BR-071K5L vs RTT031501BTP
RTT031501BP2 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500ohm, 75V, 0.1% +/-Tol, -100,100ppm/Cel, 0603, Ralec RC0603BR-071K5L vs RTT031501BP2
RC0603BR-131K5L Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation RC0603BR-071K5L vs RC0603BR-131K5L
CR0603T100X1K5+/-0.1% Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Precision Resistive Products Inc RC0603BR-071K5L vs CR0603T100X1K5+/-0.1%
CR161501B Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT MERITEK Electronics Corporation RC0603BR-071K5L vs CR161501B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RC0603BR-071K5L by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RC0603BR-071K5L by YAGEO Corporation

Select Manufacturer
Which Manufacturer of RC0603BR-071K5L would you like to use for your alert(s)?
  • Please alert me when RC0603BR-071K5L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RC0603BR-071K5L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RC0603BR-071K5L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RC0603BR-071K5L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RC0603BR-071K5L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RC0603BR-071K5L by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: