Part Details for CR161501B by MERITEK Electronics Corporation
Overview of CR161501B by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR161501B
CR161501B CAD Models
CR161501B Part Data Attributes
|
CR161501B
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CR161501B
MERITEK Electronics Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for CR161501B
This table gives cross-reference parts and alternative options found for CR161501B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR161501B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF06H1501BBL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CR161501B vs SF06H1501BBL |
RM06B1501CT-X | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | CR161501B vs RM06B1501CT-X |
RTT031501BBA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500ohm, 75V, 0.1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | CR161501B vs RTT031501BBA |
RC0603BR-101K5L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CR161501B vs RC0603BR-101K5L |
CR0603TT100X1.5K+-0.1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500ohm, 75V, 0.1% +/-Tol, -100,100ppm/Cel, 0603, | Precision Resistive Products Inc | CR161501B vs CR0603TT100X1.5K+-0.1% |
RTT031501BTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500ohm, 75V, 0.1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | CR161501B vs RTT031501BTP |
RTT031501BP2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500ohm, 75V, 0.1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | CR161501B vs RTT031501BP2 |
RC0603BR-131K5L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CR161501B vs RC0603BR-131K5L |
CR0603T100X1K5+/-0.1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Precision Resistive Products Inc | CR161501B vs CR0603T100X1K5+/-0.1% |
CR-03BL7---1K5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CR161501B vs CR-03BL7---1K5 |