Part Details for RC0201FR-135K76L by YAGEO Corporation
Overview of RC0201FR-135K76L by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0201FR-135K76L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RC0201FR-135K76L-ND
|
DigiKey | RES 5.76K OHM 1% 1/20W 0201 Min Qty: 50000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0044 | Buy Now |
DISTI #
RC0201FR-135K76L
|
Avnet Americas | General Purpose Chip Resistor Thick Film 0201 5.76kOhm 1% Paper T/R - Tape and Reel (Alt: RC0201FR-135K76L) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0012 | Buy Now |
DISTI #
603-RC0201FR-135K76L
|
Mouser Electronics | Thick Film Resistors - SMD 5.76kOhms 1/20W 0201 1% RoHS: Compliant | 0 |
|
$0.0030 / $0.1000 | Order Now |
|
Future Electronics | General Purpose Chip Resistor Thick Film 0201 5.76kOhm 1% Paper T/R RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0029 / $0.0032 | Buy Now |
|
Ozdisan Elektronik | RES.(0603) 0201 5.76K Ohms 1% 1/20W 200PPM SMT | 0 |
|
$0.0021 / $0.0027 | RFQ |
Part Details for RC0201FR-135K76L
RC0201FR-135K76L CAD Models
RC0201FR-135K76L Part Data Attributes
|
RC0201FR-135K76L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0201FR-135K76L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 5760ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 5760 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for RC0201FR-135K76L
This table gives cross-reference parts and alternative options found for RC0201FR-135K76L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0201FR-135K76L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRG0201-N-5761FT | Fixed Resistor, 0.05W, 5760ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | VENKEL LTD | RC0201FR-135K76L vs CRG0201-N-5761FT |
CR-01FLF--5K76 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 5760ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Viking Tech Corp | RC0201FR-135K76L vs CR-01FLF--5K76 |
RC0201FR-075K76P | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 5760ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RC0201FR-135K76L vs RC0201FR-075K76P |
RC0201FR-135K76 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 5760ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0201FR-135K76L vs RC0201FR-135K76 |
NRCL02F5761TRF | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 5760ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201 | NIC Components Corp | RC0201FR-135K76L vs NRCL02F5761TRF |
TSR20GF5761V | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 5760ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Tateyama Kagaku Group | RC0201FR-135K76L vs TSR20GF5761V |
CPW05-5761-FY | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5760ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | RC0201FR-135K76L vs CPW05-5761-FY |
MCR006YLPF5761 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 5760ohm, 25V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP | ROHM Semiconductor | RC0201FR-135K76L vs MCR006YLPF5761 |
RC0201FR-7D5K76L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 5760ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC0201FR-135K76L vs RC0201FR-7D5K76L |
RMS02FT5761 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 5760ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | TA-I Technology Co Ltd | RC0201FR-135K76L vs RMS02FT5761 |