Part Details for RMS02FT5761 by TA-I Technology Co Ltd
Overview of RMS02FT5761 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMS02FT5761
RMS02FT5761 CAD Models
RMS02FT5761 Part Data Attributes
|
RMS02FT5761
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RMS02FT5761
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 5760ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5760 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for RMS02FT5761
This table gives cross-reference parts and alternative options found for RMS02FT5761. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMS02FT5761, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRG0201-N-5761FT | Fixed Resistor, 0.05W, 5760ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | VENKEL LTD | RMS02FT5761 vs CRG0201-N-5761FT |
CR-01FLF--5K76 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 5760ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Viking Tech Corp | RMS02FT5761 vs CR-01FLF--5K76 |
RC0201FR-075K76P | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 5760ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RMS02FT5761 vs RC0201FR-075K76P |
RC0201FR-135K76 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 5760ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | RMS02FT5761 vs RC0201FR-135K76 |
NRCL02F5761TRF | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 5760ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201 | NIC Components Corp | RMS02FT5761 vs NRCL02F5761TRF |
TSR20GF5761V | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 5760ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Tateyama Kagaku Group | RMS02FT5761 vs TSR20GF5761V |
CPW05-5761-FY | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5760ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | RMS02FT5761 vs CPW05-5761-FY |
MCR006YLPF5761 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 5760ohm, 25V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP | ROHM Semiconductor | RMS02FT5761 vs MCR006YLPF5761 |
RC0201FR-7D5K76L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 5760ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RMS02FT5761 vs RC0201FR-7D5K76L |
9C02017A5761FLPF7 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 5760ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | RMS02FT5761 vs 9C02017A5761FLPF7 |