Datasheets
RC0201FR-1313KL by: YAGEO Corporation

Fixed Resistor, Metal Glaze/thick Film, 0.05W, 13000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP

Part Details for RC0201FR-1313KL by YAGEO Corporation

Overview of RC0201FR-1313KL by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RC0201FR-1313KL

Part # Distributor Description Stock Price Buy
DISTI # 13-RC0201FR-1313KL-ND
DigiKey RES 13K OHM 1% 1/20W 0201 Min Qty: 50000 Lead time: 18 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 50,000 $0.0044
$0.0044 Buy Now
DISTI # RC0201FR-1313KL
Avnet Americas SMD Chip Resistor, 13 kOhm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0201FR-1313KL) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 18 Weeks, 0 Days Container: Reel 0
  • 50,000 $0.0012
$0.0012 Buy Now
DISTI # 603-RC0201FR-1313KL
Mouser Electronics Thick Film Resistors - SMD 13kOhms 1/20W 0201 1% RoHS: Compliant 0
  • 1 $0.1000
  • 10 $0.0250
  • 100 $0.0130
  • 1,000 $0.0080
  • 2,500 $0.0070
  • 10,000 $0.0050
  • 50,000 $0.0030
$0.0030 / $0.1000 Order Now
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 50000 Package Multiple: 50000 Lead time: 18 Weeks 0
  • 50,000 $0.0010
$0.0010 Buy Now
DISTI # RC0201FR-1313KL
Avnet Abacus SMD Chip Resistor, 13 kOhm, � 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose (Alt: RC0201FR-1313KL) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 20 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S900105677832
Chip1Stop Surface Mount Resistor 50000
  • 50,000 $0.0011
$0.0011 Buy Now

Part Details for RC0201FR-1313KL

RC0201FR-1313KL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RC0201FR-1313KL Part Data Attributes

RC0201FR-1313KL YAGEO Corporation
Buy Now Datasheet
Compare Parts:
RC0201FR-1313KL YAGEO Corporation Fixed Resistor, Metal Glaze/thick Film, 0.05W, 13000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer YAGEO CORP
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Factory Lead Time 18 Weeks
Additional Feature LASER TRIMMABLE
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 0.23 mm
Package Length 0.6 mm
Package Style SMT
Package Width 0.3 mm
Packing Method TR, PAPER, 13 INCH
Rated Power Dissipation (P) 0.05 W
Rated Temperature 70 °C
Resistance 13000 Ω
Resistor Type FIXED RESISTOR
Size Code 0201
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 25 V

Alternate Parts for RC0201FR-1313KL

This table gives cross-reference parts and alternative options found for RC0201FR-1313KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0201FR-1313KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CR0201-FW-1302GAS Fixed Resistor, Thick Film, 0.05W, 13000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP Bourns Inc RC0201FR-1313KL vs CR0201-FW-1302GAS
MCR006YLPF1302 Fixed Resistor, Metal Glaze/thick Film, 0.05W, 13000ohm, 25V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP ROHM Semiconductor RC0201FR-1313KL vs MCR006YLPF1302
CPW05-1302-FK Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 13000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP ASJ Holdings Limited RC0201FR-1313KL vs CPW05-1302-FK
RC01W1302FCG Fixed Resistor, Metal Glaze/thick Film, 0.05W, 13000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP Fenghua (HK) Electronics Ltd RC0201FR-1313KL vs RC01W1302FCG
CRG0201-N-1302FT Fixed Resistor, 0.05W, 13000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP VENKEL LTD RC0201FR-1313KL vs CRG0201-N-1302FT
RC01W1302FBL Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 13000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP Fenghua (HK) Electronics Ltd RC0201FR-1313KL vs RC01W1302FBL
RC01W133FCL Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 13000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP Fenghua (HK) Electronics Ltd RC0201FR-1313KL vs RC01W133FCL
CR-01FLD---13K Fixed Resistor, Metal Glaze/thick Film, 0.05W, 13000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP Viking Tech Corp RC0201FR-1313KL vs CR-01FLD---13K
RMS02FT1302 Fixed Resistor, Metal Glaze/thick Film, 0.05W, 13000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP TA-I Technology Co Ltd RC0201FR-1313KL vs RMS02FT1302
RC01W133FT Fixed Resistor, Metal Glaze/thick Film, 0.05W, 13000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP Fenghua (HK) Electronics Ltd RC0201FR-1313KL vs RC01W133FT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RC0201FR-1313KL by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RC0201FR-1313KL by YAGEO Corporation

Select Manufacturer
Which Manufacturer of RC0201FR-1313KL would you like to use for your alert(s)?
  • Please alert me when RC0201FR-1313KL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RC0201FR-1313KL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RC0201FR-1313KL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RC0201FR-1313KL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RC0201FR-1313KL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RC0201FR-1313KL by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: