Datasheets
CPW05-1302-FK by: ASJ Holdings Limited

Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 13000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP

Part Details for CPW05-1302-FK by ASJ Holdings Limited

Overview of CPW05-1302-FK by ASJ Holdings Limited

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
MSS7331-302NLB Coilcraft Inc General Purpose Inductor, 3uH, 30%, Ferrite-Core, 2929,
MSS7331-302NL Coilcraft Inc Power inductor, shielded, 20/30% tol, SMT, RoHS
MSS7331-302NLC Coilcraft Inc General Purpose Inductor, 3uH, 30%, Ferrite-Core, 2929,

Part Details for CPW05-1302-FK

CPW05-1302-FK CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CPW05-1302-FK Part Data Attributes

CPW05-1302-FK ASJ Holdings Limited
Buy Now Datasheet
Compare Parts:
CPW05-1302-FK ASJ Holdings Limited Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 13000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ASJ PTE LTD
Package Description CHIP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 0.23 mm
Package Length 0.6 mm
Package Style SMT
Package Width 0.3 mm
Packing Method TR, Punched Paper, 7 Inch
Rated Power Dissipation (P) 0.0625 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 13000 Ω
Resistor Type FIXED RESISTOR
Size Code 0201
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 25 V

Alternate Parts for CPW05-1302-FK

This table gives cross-reference parts and alternative options found for CPW05-1302-FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPW05-1302-FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CR0201-FW-1302GAS Fixed Resistor, Thick Film, 0.05W, 13000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP Bourns Inc CPW05-1302-FK vs CR0201-FW-1302GAS
MCR006YLPF1302 Fixed Resistor, Metal Glaze/thick Film, 0.05W, 13000ohm, 25V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP ROHM Semiconductor CPW05-1302-FK vs MCR006YLPF1302
RC01W1302FCG Fixed Resistor, Metal Glaze/thick Film, 0.05W, 13000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP Fenghua (HK) Electronics Ltd CPW05-1302-FK vs RC01W1302FCG
CRG0201-N-1302FT Fixed Resistor, 0.05W, 13000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP VENKEL LTD CPW05-1302-FK vs CRG0201-N-1302FT
RC01W1302FBL Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 13000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP Fenghua (HK) Electronics Ltd CPW05-1302-FK vs RC01W1302FBL
RC01W133FCL Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 13000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP Fenghua (HK) Electronics Ltd CPW05-1302-FK vs RC01W133FCL
CR-01FLD---13K Fixed Resistor, Metal Glaze/thick Film, 0.05W, 13000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP Viking Tech Corp CPW05-1302-FK vs CR-01FLD---13K
RMS02FT1302 Fixed Resistor, Metal Glaze/thick Film, 0.05W, 13000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP TA-I Technology Co Ltd CPW05-1302-FK vs RMS02FT1302
RC01W133FT Fixed Resistor, Metal Glaze/thick Film, 0.05W, 13000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP Fenghua (HK) Electronics Ltd CPW05-1302-FK vs RC01W133FT
CR-01FL0---13K Fixed Resistor, Metal Glaze/thick Film, 0.05W, 13000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP Viking Tech Corp CPW05-1302-FK vs CR-01FL0---13K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CPW05-1302-FK by ASJ Holdings Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CPW05-1302-FK by ASJ Holdings Limited

Select Manufacturer
Which Manufacturer of CPW05-1302-FK would you like to use for your alert(s)?
  • Please alert me when CPW05-1302-FK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CPW05-1302-FK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CPW05-1302-FK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CPW05-1302-FK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CPW05-1302-FK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CPW05-1302-FK by ASJ Holdings Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: