There are no models available for this part yet.
Overview of RC0201DR-0733K2L by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RC0201DR-0733K2L by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RC0201DR-0733K2L-ND
|
DigiKey | RES 33.2K OHM 0.5% 1/20W 0201 Min Qty: 10000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0227 | Buy Now | |
DISTI #
RC0201DR-0733K2L
|
Avnet Americas | Resistor Thick Film 332kOhm 0.5% 0201 2-Pin Paper T/R - Tape and Reel (Alt: RC0201DR-0733K2L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0107 | Buy Now | |
DISTI #
603-RC0201DR-0733K2L
|
Mouser Electronics | Thick Film Resistors - SMD 33.2kOhms 1/20W 0201 0.5% RoHS: Compliant | 1911 |
|
$0.0170 / $0.1800 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0092 | Buy Now | ||
Ozdisan Elektronik | RES.(0603) 0201 33.2K Ohms 0.5% 1/20W 200PPM SMT | 0 |
|
$0.0242 / $0.0295 | RFQ |
CAD Models for RC0201DR-0733K2L by YAGEO Corporation
Part Data Attributes for RC0201DR-0733K2L by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
18 Weeks
|
Additional Feature
|
LASER TRIMMABLE
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.23 mm
|
Package Length
|
0.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.3 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.05 W
|
Rated Temperature
|
70 °C
|
Resistance
|
33200 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0201
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
25 V
|
Alternate Parts for RC0201DR-0733K2L
This table gives cross-reference parts and alternative options found for RC0201DR-0733K2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0201DR-0733K2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCTF000201-3322DTH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 33200ohm, 25V, 0.5% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP | Chilisin Electronics Corp | RC0201DR-0733K2L vs BCTF000201-3322DTH |
RC0201DR-0733K2P | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 33200ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RC0201DR-0733K2L vs RC0201DR-0733K2P |
RGC0201DTL33K2 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 33200ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC0201DR-0733K2L vs RGC0201DTL33K2 |
RC0201DR-7D33K2L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 33200ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC0201DR-0733K2L vs RC0201DR-7D33K2L |
9C02017A3322DLPF7 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 33200ohm, 25V, 0.5% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | RC0201DR-0733K2L vs 9C02017A3322DLPF7 |
RTT013322DH5 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 33200ohm, 25V, 0.5% +/-Tol, -200,200ppm/Cel, 0201, | Ralec | RC0201DR-0733K2L vs RTT013322DH5 |
RC0201DR-1333K2L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 33200ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RC0201DR-0733K2L vs RC0201DR-1333K2L |
RK73H1HTTB3322D | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 33200ohm, 25V, 0.5% +/-Tol, -200,200ppm/Cel, 0201, | KOA Speer Electronics Inc | RC0201DR-0733K2L vs RK73H1HTTB3322D |
CPW05-3322-DN | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 33200ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | RC0201DR-0733K2L vs CPW05-3322-DN |
9C02017A3322DLPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 33200ohm, 25V, 0.5% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | RC0201DR-0733K2L vs 9C02017A3322DLPF3 |