Part Details for RC0201DR-1333K2L by YAGEO Corporation
Overview of RC0201DR-1333K2L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC0201DR-1333K2L
RC0201DR-1333K2L CAD Models
RC0201DR-1333K2L Part Data Attributes
|
RC0201DR-1333K2L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0201DR-1333K2L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 33200ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 33200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 25 V |
Alternate Parts for RC0201DR-1333K2L
This table gives cross-reference parts and alternative options found for RC0201DR-1333K2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0201DR-1333K2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RC01W3322DT | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 33200ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | RC0201DR-1333K2L vs RC01W3322DT |
CR253322D | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 33200ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | RC0201DR-1333K2L vs CR253322D |
BCTF000201-3322DTH | Chilisin Electronics Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 33200ohm, 25V, 0.5% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP | RC0201DR-1333K2L vs BCTF000201-3322DTH |
9C02017A3322DLPF4 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 33200ohm, 25V, 0.5% +/-Tol, -200,200ppm/Cel, 0201, | RC0201DR-1333K2L vs 9C02017A3322DLPF4 |
RC01W3322DB | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 33200ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | RC0201DR-1333K2L vs RC01W3322DB |
RK73H1HTTB3322D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 33200ohm, 25V, 0.5% +/-Tol, -200,200ppm/Cel, 0201, | RC0201DR-1333K2L vs RK73H1HTTB3322D |
RK73H1HLTB3322D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 33200ohm, 25V, 0.5% +/-Tol, -200,200ppm/Cel, 0201, | RC0201DR-1333K2L vs RK73H1HLTB3322D |
CPW05-3322-DK | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 33200ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | RC0201DR-1333K2L vs CPW05-3322-DK |
RTT013322DTH | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 33200ohm, 25V, 0.5% +/-Tol, -200,200ppm/Cel, 0201, | RC0201DR-1333K2L vs RTT013322DTH |
CPW05-3322-DN | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 33200ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | RC0201DR-1333K2L vs CPW05-3322-DN |