-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rocker Switch, DPST, Off-on, Quick Connect Terminal, Rocker Actuator, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W0354
|
Newark | Ea Rohs Compliant: Yes |E-Switch RBW2ABLKBILEF3 Min Qty: 1080 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.4600 / $8.7300 | Buy Now |
DISTI #
RBW2ABLKBILEF3-ND
|
DigiKey | SWITCH ROCKER DPST 16A 125V Min Qty: 1080 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.5779 | Buy Now |
DISTI #
612-RBW2ABLKBILEF3
|
Mouser Electronics | Rocker Switches 16A 125V DPST On-On Black/Blue | 0 |
|
$5.5700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1080 Package Multiple: 540 | 0 |
|
$4.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RBW2ABLKBILEF3
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
RBW2ABLKBILEF3
E-Switch Inc
Rocker Switch, DPST, Off-on, Quick Connect Terminal, Rocker Actuator, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Actuator Color | RED | |
Actuator Length | 0.346 inch | |
Actuator Type | ROCKER | |
Body Breadth | 22.098 mm | |
Body Color | BLACK | |
Body Height | 19.304 mm | |
Body Length or Diameter | 27.9908 mm | |
Contact (AC) Max Power Rating R Load | 0.3HP@125VAC | |
Contact (AC) Max Rating R Load | 16A@125VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Function | OFF-ON | |
Contact Resistance | 0.03 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 50000 Cycle(s) | |
Illumination | LAMP | |
Insulation Resistance | 500000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Function | DPST | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.394 inch | |
Termination Type | QUICK CONNECT |
This table gives cross-reference parts and alternative options found for RBW2ABLKBILEF3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBW2ABLKBILEF3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RBW2ABLKBLKEF0 | Rocker Switch, DPST, Off-on, Quick Connect Terminal, Rocker Actuator, Panel Mount | E-Switch Inc | RBW2ABLKBILEF3 vs RBW2ABLKBLKEF0 |
RBW2ABLKRILIF1 | Rocker Switch, DPST, Off-on, Quick Connect Terminal, Rocker Actuator, Panel Mount | E-Switch Inc | RBW2ABLKBILEF3 vs RBW2ABLKRILIF1 |
RBW2ABLKYILFF1 | Rocker Switch, DPST, Off-on, Quick Connect Terminal, Rocker Actuator, Panel Mount | E-Switch Inc | RBW2ABLKBILEF3 vs RBW2ABLKYILFF1 |