RBW2ABLKBILEF3
vs
RBW2ABLKYILFF1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
E-SWITCH INC
E-SWITCH INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.70.00
8536.50.70.00
Samacsys Description
ROCKER, 16A, 125VAC DPST, Off-On Panel Mount, Snap-In
Samacsys Manufacturer
E-Switch
E-Switch
Samacsys Modified On
2024-10-21 16:31:42
Category CO2 Kg
5.5
Compliance Temperature Grade
Commercial Extended: -20C to +85C
Candidate List Date
2018-01-15
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V4.10
Actuator Color
RED
YELLOW
Actuator Length
0.346 inch
0.346 inch
Actuator Type
ROCKER
ROCKER
Body Breadth
22.098 mm
22.098 mm
Body Color
BLACK
BLACK
Body Height
19.304 mm
19.304 mm
Body Length or Diameter
27.9908 mm
27.9908 mm
Contact (AC) Max Power Rating R Load
0.3HP@125VAC
0.3HP@125VAC
Contact (AC) Max Rating R Load
16A@125VAC
16A@125VAC
Contact Current(AC)-Max
16 A
16 A
Contact Function
OFF-ON
OFF-ON
Contact Resistance
0.03 mΩ
0.03 mΩ
Contact Voltage(AC)-Max
125 V
125 V
Dielectric Withstand Volts
1000VAC V
1000VAC V
Electrical Life
50000 Cycle(s)
50000 Cycle(s)
Illumination
LAMP
LAMP
Insulation Resistance
500000000 Ω
500000000 Ω
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-20 °C
-20 °C
Surface Mount
NO
NO
Switch Function
DPST
DPST
Switch Type
ROCKER SWITCH
ROCKER SWITCH
Terminal Length
0.394 inch
0.394 inch
Termination Type
QUICK CONNECT
QUICK CONNECT
Base Number Matches
1
2
Compare RBW2ABLKBILEF3 with alternatives
Compare RBW2ABLKYILFF1 with alternatives