Part Details for RBR71L1R840AR by TT Electronics Resistors
Overview of RBR71L1R840AR by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RBR71L1R840AR
RBR71L1R840AR CAD Models
RBR71L1R840AR Part Data Attributes
|
RBR71L1R840AR
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
RBR71L1R840AR
TT Electronics Resistors
Fixed Resistor, Wire Wound, 0.125W, 1.84ohm, 300V, 0.05% +/-Tol, -30,30ppm/Cel,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Bobbin | |
Lead Diameter | 0.6 mm | |
Lead Length | 25.4 mm | |
Lead Spacing | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 145 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 6.3 mm | |
Package Length | 7.9 mm | |
Package Style | Radial | |
Rated Power Dissipation (P) | 0.125 W | |
Reference Standard | MIL-R-39005 | |
Resistance | 1.84 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.05% | |
Working Voltage | 300 V |
Alternate Parts for RBR71L1R840AR
This table gives cross-reference parts and alternative options found for RBR71L1R840AR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBR71L1R840AR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RBR71L1R840BR | RESISTOR, WIRE WOUND, 0.125W, 0.1%, 30ppm, 1.84ohm, THROUGH HOLE MOUNT, RADIAL LEADED | TT Electronics Resistors | RBR71L1R840AR vs RBR71L1R840BR |
RBR71L1R840AM | Fixed Resistor, Wire Wound, 0.125W, 1.84ohm, 300V, 0.05% +/-Tol, -30,30ppm/Cel, | TT Electronics Resistors | RBR71L1R840AR vs RBR71L1R840AM |
RBR71U1R840BR | RESISTOR, WIRE WOUND, 0.125W, 0.1%, 30ppm, 1.84ohm, THROUGH HOLE MOUNT, RADIAL LEADED | TT Electronics Resistors | RBR71L1R840AR vs RBR71U1R840BR |
RBR71U1R840AP | Fixed Resistor, Wire Wound, 0.125W, 1.84ohm, 300V, 0.05% +/-Tol, -30,30ppm/Cel, | TT Electronics Resistors | RBR71L1R840AR vs RBR71U1R840AP |
RBR71L1R840BP | Fixed Resistor, Wire Wound, 0.125W, 1.84ohm, 300V, 0.1% +/-Tol, -30,30ppm/Cel, | TT Electronics Resistors | RBR71L1R840AR vs RBR71L1R840BP |
RB71CE1R840B | Fixed Resistor, Wire Wound, 0.125W, 1.84ohm, 300V, 0.1% +/-Tol, -30,30ppm/Cel, | TT Electronics Resistors | RBR71L1R840AR vs RB71CE1R840B |
RB71WE1R840A | Fixed Resistor, Wire Wound, 0.125W, 1.84ohm, 300V, 0.05% +/-Tol, -30,30ppm/Cel, | TT Electronics Resistors | RBR71L1R840AR vs RB71WE1R840A |
RBR71U1R840AM | Fixed Resistor, Wire Wound, 0.125W, 1.84ohm, 300V, 0.05% +/-Tol, -30,30ppm/Cel, | TT Electronics Resistors | RBR71L1R840AR vs RBR71U1R840AM |