RBR71L1R840AR
vs
RBR71L1R840AM
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TT ELECTRONICS PLC
TT ELECTRONICS PLC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.80
8533.21.00.80
Construction
Bobbin
Bobbin
Lead Diameter
0.6 mm
0.6 mm
Lead Length
25.4 mm
25.4 mm
Lead Spacing
5 mm
5 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
145 °C
145 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Diameter
6.3 mm
6.3 mm
Package Length
7.9 mm
7.9 mm
Package Style
Radial
Radial
Rated Power Dissipation (P)
0.125 W
0.125 W
Reference Standard
MIL-R-39005
MIL-R-39005
Resistance
1.84 Ω
1.84 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Surface Mount
NO
NO
Technology
WIRE WOUND
WIRE WOUND
Temperature Coefficient
30 ppm/°C
30 ppm/°C
Terminal Shape
WIRE
WIRE
Tolerance
0.05%
0.05%
Working Voltage
300 V
300 V
Base Number Matches
1
1
Compare RBR71L1R840AR with alternatives
Compare RBR71L1R840AM with alternatives