Part Details for RBHV7022DJ by Supertex Inc
Overview of RBHV7022DJ by Supertex Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RBHV7022DJ
RBHV7022DJ CAD Models
RBHV7022DJ Part Data Attributes
|
RBHV7022DJ
Supertex Inc
Buy Now
Datasheet
|
Compare Parts:
RBHV7022DJ
Supertex Inc
EL Driver, 34-Segment, CMOS, CQCC44, CERAMIC, QCC-44
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUPERTEX INC | |
Part Package Code | LCC | |
Package Description | QCCJ, | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Data Input Mode | SERIAL | |
Display Mode | DOT MATRIX | |
Input Characteristics | STANDARD | |
Interface IC Type | EL DISPLAY DRIVER | |
JESD-30 Code | S-CQCC-J44 | |
Length | 16.51 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 34 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | CONFIGURABLE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.9276 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 13.2 V | |
Supply Voltage-Min | 10.8 V | |
Supply Voltage-Nom | 12 V | |
Supply Voltage1-Max | 230 V | |
Supply Voltage1-Nom | 100 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.51 mm | |
fmax-Min | 4 MHz |
Alternate Parts for RBHV7022DJ
This table gives cross-reference parts and alternative options found for RBHV7022DJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBHV7022DJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HV7022PJ | EL Driver, 34-Segment, CMOS, PQCC44, PLASTIC, QCC-44 | Supertex Inc | RBHV7022DJ vs HV7022PJ |
RBHV7022DJ-C | IC,ELECTROLUMINESCENT DISPLAY DRIVER,CMOS,LDCC,44PIN,CERAMIC | Microchip Technology Inc | RBHV7022DJ vs RBHV7022DJ-C |