Part Details for RB751CS-40FHT2RA by ROHM Semiconductor
Overview of RB751CS-40FHT2RA by ROHM Semiconductor
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RB751CS-40FHT2RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92Y3885
|
Newark | Schottky Rectifier, Aec-Q101, 0.03A, 40V, Repetitive Reverse Voltage Vrrm Max:40V, Forward Current If(Av):30Ma, Diode Configuration:Single, Diode Case Style:Sod-923, No. Of Pins:2Pins, Forward Voltage Vf Max:370Mv, Forward Surge Rohs Compliant: Yes |Rohm RB751CS-40FHT2RA Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1110 / $0.4690 | Buy Now |
DISTI #
RB751CS-40FHT2RACT-ND
|
DigiKey | DIODE SCHOTTKY 30V 30MA VMN2 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
27588 In Stock |
|
$0.0722 / $0.4500 | Buy Now |
DISTI #
RB751CS-40FHT2RA
|
Avnet Americas | Diode Schottky Diode 40V 0.03A 2-Pin SOD-923 Emboss T/R - Tape and Reel (Alt: RB751CS-40FHT2RA) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0665 / $0.0792 | Buy Now |
DISTI #
755-RB751CS-40FHT2RA
|
Mouser Electronics | Schottky Diodes & Rectifiers 30V Vr 0.03A Io SBD SOD-923 0.001A RoHS: Compliant | 13243 |
|
$0.0690 / $0.4500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0Reel |
|
$0.0764 | Buy Now |
DISTI #
61593727
|
Verical | Rectifier Diode Schottky 40V 0.03A Automotive 2-Pin VMN T/R RoHS: Compliant Min Qty: 197 Package Multiple: 1 Date Code: 2201 | Americas - 4890 |
|
$0.3617 / $0.4164 | Buy Now |
|
Quest Components | 3912 |
|
$0.1873 / $0.5350 | Buy Now | |
DISTI #
RB751CS-40FHT2RA
|
Avnet Americas | Diode Schottky Diode 40V 0.03A 2-Pin SOD-923 Emboss T/R - Tape and Reel (Alt: RB751CS-40FHT2RA) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0665 / $0.0792 | Buy Now |
DISTI #
RB751CS-40FHT2RA
|
TME | Diode: Schottky rectifying, SMD, 30V, 30mA, SOD923, reel,tape Min Qty: 5 | 0 |
|
$0.0940 / $0.1690 | RFQ |
|
Ameya Holding Limited | SCHOTTKY BARRIER DIODES (CORRESP Min Qty: 1 | 300-Authorized Distributor |
|
$0.1070 / $0.3800 | Buy Now |
Part Details for RB751CS-40FHT2RA
RB751CS-40FHT2RA CAD Models
RB751CS-40FHT2RA Part Data Attributes:
|
RB751CS-40FHT2RA
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB751CS-40FHT2RA
ROHM Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SOD-923, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.37 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.03 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Test Voltage | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for RB751CS-40FHT2RA
This table gives cross-reference parts and alternative options found for RB751CS-40FHT2RA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB751CS-40FHT2RA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS581-02V-HG3-08 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.03A, 40V V(RRM), Silicon, SOD-523, 2 PIN | Vishay Intertechnologies | RB751CS-40FHT2RA vs BAS581-02V-HG3-08 |
BAS581-02V-G3-08 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.03A, 40V V(RRM), Silicon, SOD-523, 2 PIN | Vishay Intertechnologies | RB751CS-40FHT2RA vs BAS581-02V-G3-08 |
SDM03U40Q-7 | Rectifier Diode, Schottky, 1 Element, 0.03A, 40V V(RRM), Silicon, | Diodes Incorporated | RB751CS-40FHT2RA vs SDM03U40Q-7 |