-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, SC-76, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RB551V-30TE-17CT-ND
|
DigiKey | DIODE SCHOTTKY 20V 500MA UMD2 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
1253 In Stock |
|
$0.1131 / $0.4600 | Buy Now |
|
Future Electronics | RB551V-30 Series 30 V 100 uA Surface Mount Schottky Barrier Diode - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 18000Reel |
|
$0.0627 / $0.0704 | Buy Now |
|
Bristol Electronics | 23320 |
|
RFQ | ||
|
Quest Components | 0.5 A, 30 V, SILICON, SIGNAL DIODE | 930 |
|
$0.0612 / $0.1360 | Buy Now |
|
Quest Components | 0.5 A, 30 V, SILICON, SIGNAL DIODE | 13922 |
|
$0.0595 / $0.3400 | Buy Now |
|
Quest Components | 0.5 A, 30 V, SILICON, SIGNAL DIODE | 56 |
|
$0.1470 / $0.4900 | Buy Now |
|
Quest Components | 0.5 A, 30 V, SILICON, SIGNAL DIODE | 2396 |
|
$0.1318 / $0.6590 | Buy Now |
|
Quest Components | 0.5 A, 30 V, SILICON, SIGNAL DIODE | 19301 |
|
$0.1350 / $0.9000 | Buy Now |
|
Quest Components | 0.5 A, 30 V, SILICON, SIGNAL DIODE | 1208 |
|
$0.3000 / $1.0000 | Buy Now |
|
Quest Components | 0.5 A, 30 V, SILICON, SIGNAL DIODE | 4624 |
|
$0.3028 / $0.8650 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RB551V-30TE-17
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB551V-30TE-17
ROHM Semiconductor
Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, SC-76, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-76 | |
Package Description | SC-76, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.36 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for RB551V-30TE-17. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB551V-30TE-17, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB551V-30 | Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, SC-90A, 2 PIN | ROHM Semiconductor | RB551V-30TE-17 vs RB551V-30 |