Part Details for RB551V-30 by ROHM Semiconductor
Overview of RB551V-30 by ROHM Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for RB551V-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Rectifier Diode, Schottky, 30 Volt, UMD2 | 313 |
|
$0.1440 / $0.2160 | Buy Now |
|
Quest Components | Rectifier Diode, Schottky, 30 Volt, UMD2 | 217 |
|
$0.1917 / $0.4260 | Buy Now |
|
Quest Components | Rectifier Diode, Schottky, 30 Volt, UMD2 | 16475 |
|
$0.1080 / $0.7200 | Buy Now |
Part Details for RB551V-30
RB551V-30 CAD Models
RB551V-30 Part Data Attributes
|
RB551V-30
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB551V-30
ROHM Semiconductor
Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, SC-90A, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-90A | |
Package Description | SC-90A, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.36 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e1 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for RB551V-30
This table gives cross-reference parts and alternative options found for RB551V-30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB551V-30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB551V-30TE-17 | Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, SC-76, 2 PIN | ROHM Semiconductor | RB551V-30 vs RB551V-30TE-17 |