-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RB550VYM-30FHCT-ND
|
DigiKey | DIODE SCHOTTKY 30V 1A TUMD2M Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0761 / $0.4700 | Buy Now |
DISTI #
RB550VYM-30FHTR
|
Avnet Americas | Schottky Barrier Diode Single 30V 1A 2-Pin SOD-323HE T/R - Tape and Reel (Alt: RB550VYM-30FHTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0742 / $0.0847 | Buy Now |
DISTI #
755-RB550VYM-30FHTR
|
Mouser Electronics | Schottky Diodes & Rectifiers 30V Vr 1A Io SBD SOD-323HE 0.7A RoHS: Compliant | 5560 |
|
$0.0730 / $0.4700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0806 | Buy Now |
DISTI #
66919064
|
Verical | Rectifier Diode Schottky 30V 1A Automotive 2-Pin TUMD-M T/R RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 2301 | Americas - 3000 |
|
$0.2837 / $0.3135 | Buy Now |
DISTI #
63380488
|
Verical | Rectifier Diode Schottky 30V 1A Automotive 2-Pin TUMD-M T/R RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 2201 | Americas - 2335 |
|
$0.2923 / $0.3135 | Buy Now |
DISTI #
62525225
|
Verical | Rectifier Diode Schottky 30V 1A Automotive 2-Pin TUMD-M T/R RoHS: Compliant Min Qty: 267 Package Multiple: 1 Date Code: 2227 | Americas - 2092 |
|
$0.0968 / $0.1173 | Buy Now |
|
Quest Components | 4268 |
|
$0.1680 / $0.8400 | Buy Now | |
DISTI #
RB550VYM-30FHTR
|
TTI | Schottky Diodes & Rectifiers 30V Vr 1A Io SBD SOD-323HE 0.7A RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0750 / $0.0830 | Buy Now |
DISTI #
RB550VYM-30FHTR
|
Avnet Americas | Schottky Barrier Diode Single 30V 1A 2-Pin SOD-323HE T/R - Tape and Reel (Alt: RB550VYM-30FHTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0742 / $0.0847 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RB550VYM-30FHTR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB550VYM-30FHTR
ROHM Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for RB550VYM-30FHTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB550VYM-30FHTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB168VAM-30TR | Rectifier Diode, | ROHM Semiconductor | RB550VYM-30FHTR vs RB168VAM-30TR |
RB168VYM-30FHTR | Rectifier Diode, | ROHM Semiconductor | RB550VYM-30FHTR vs RB168VYM-30FHTR |
SS13LSHRVG | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, | Taiwan Semiconductor | RB550VYM-30FHTR vs SS13LSHRVG |