-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RA9530TRXZ0GBM#HC0 | Renesas Electronics Corporation | 50W Wireless Power Receiver with WattShare™ TRx Mode | |
87024-630TRLF | Amphenol Communications Solutions | Rib-Cage® Board-To-Board, Surface Mount PCB Receptacle, 60 Positions, Locator Mounting style. | |
55510-030TRLF | Amphenol Communications Solutions | <span style=\\background-color: #FFFF00\\><b>PREFERRED P/N SERIES FOR NEW PROJECT: 10131937</b></span><br><br>Minitek®, Board to Board, Receptacle, Surface Mount, Double row, 30 Positions, 2mm (0.079inch), Vertical. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK1596
|
Newark | Schottky Rectifier, 30V, 1A, Sod-323He Rohs Compliant: Yes |Rohm RB168VAM-30TR RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2645 |
|
$0.1080 / $0.3740 | Buy Now |
DISTI #
846-RB168VAM-30TRCT-ND
|
DigiKey | DIODE SCHOTTKY 30V 1A TUMD2M Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2493 In Stock |
|
$0.0762 / $0.5000 | Buy Now |
DISTI #
RB168VAM-30TR
|
Avnet Americas | Diode Schottky 30V 1A 2-Pin SOD-323HE Emboss T/R - Tape and Reel (Alt: RB168VAM-30TR) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0781 / $0.0891 | Buy Now |
DISTI #
755-RB168VAM-30TR
|
Mouser Electronics | Schottky Diodes & Rectifiers DIODE-SCHOTTKY BARRIER RoHS: Compliant | 4330 |
|
$0.0760 / $0.4200 | Buy Now |
|
Future Electronics | Schottky Diodes Rectifiers DIODE-SCHOTTKY BARRIER RoHS: Not Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0848 | Buy Now |
DISTI #
66386004
|
Verical | Diode Schottky Si 30V 1A 2-Pin TUMD-M T/R RoHS: Compliant Min Qty: 154 Package Multiple: 1 Date Code: 2233 | Americas - 4980 |
|
$0.1200 / $0.2038 | Buy Now |
DISTI #
76885055
|
Verical | Diode Schottky Si 30V 1A 2-Pin TUMD-M T/R RoHS: Compliant Min Qty: 1250 Package Multiple: 1 Date Code: 2301 | Americas - 2889 |
|
$0.0567 / $0.0585 | Buy Now |
|
Quest Components | 2311 |
|
$0.1200 / $0.4000 | Buy Now | |
DISTI #
RB168VAM-30TR
|
TTI | Schottky Diodes & Rectifiers DIODE-SCHOTTKY BARRIER RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0760 / $0.1000 | Buy Now |
|
Ameya Holding Limited | Diodes Rectifiers Single Min Qty: 1 | 50-Authorized Distributor |
|
$0.0790 / $0.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RB168VAM-30TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB168VAM-30TR
ROHM Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for RB168VAM-30TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB168VAM-30TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB550VYM-30FHTR | Rectifier Diode, | ROHM Semiconductor | RB168VAM-30TR vs RB550VYM-30FHTR |
SS13LSHRVG | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, | Taiwan Semiconductor | RB168VAM-30TR vs SS13LSHRVG |