RB520SM-30FHT2R
ROHM Semiconductor
Description: Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, SC-79, 2 PIN

Overview of RB520SM-30FHT2R by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RB520SM-30FHT2R by ROHM Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 92Y3856
Newark Schottky Rect, Aec-Q101, 30V, Sod-523, Repetitive Reverse Voltage Vrrm Max:30V, Forward Current If(Av):200Ma, Diode Configuration:Single, Diode Case Style:Sod-523, No. Of Pins:2Pins, Forward Voltage Vf Max:580Mv Rohs Compliant: Yes |Rohm RB520SM-30FHT2R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape 3667
  • 1 $0.3950
  • 10 $0.2770
  • 25 $0.2230
  • 50 $0.1680
  • 100 $0.1140
  • 250 $0.1000
  • 500 $0.0860
  • 1,000 $0.0720
$0.0720 / $0.3950 Buy Now
DISTI # RB520SM-30FHT2RCT-ND
DigiKey DIODE SCHOTTKY 30V 200MA EMD2 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 17531
In Stock
  • 1 $0.3800
  • 10 $0.2660
  • 100 $0.1100
  • 500 $0.0956
  • 1,000 $0.0804
  • 2,000 $0.0756
  • 8,000 $0.0560
  • 16,000 $0.0555
  • 24,000 $0.0550
  • 40,000 $0.0500
  • 56,000 $0.0482
  • 80,000 $0.0464
  • 200,000 $0.0437
$0.0437 / $0.3800 Buy Now
DISTI # RB520SM-30FHT2R
Avnet Americas Diode Schottky Barrier 30V 0.2A 2-Pin SOD-523 T/R - Tape and Reel (Alt: RB520SM-30FHT2R) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 17 Weeks, 0 Days Container: Reel 0
  • 8,000 $0.0410
$0.0410 Buy Now
DISTI # 755-RB520SM-30FHT2R
Mouser Electronics Schottky Diodes & Rectifiers 30V Vr, 0.2A IO SOD-523, EMD2 RoHS: Compliant 6542
  • 1 $0.3400
  • 10 $0.2080
  • 100 $0.0970
  • 1,000 $0.0690
  • 2,500 $0.0660
  • 8,000 $0.0560
  • 24,000 $0.0500
  • 48,000 $0.0450
  • 96,000 $0.0430
$0.0430 / $0.3400 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 12 Weeks Container: Reel 0
Reel
  • 8,000 $0.0438
$0.0438 Buy Now
Quest Components   39244
  • 1 $0.3800
  • 10,527 $0.0665
  • 24,061 $0.0570
$0.0570 / $0.3800 Buy Now
DISTI # RB520SM-30FHT2R
TTI Schottky Diodes & Rectifiers 30V Vr, 0.2A IO SOD-523, EMD2 RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 8000 Container: Reel Americas - 0
  • 8,000 $0.0540
  • 16,000 $0.0510
  • 24,000 $0.0480
  • 40,000 $0.0460
  • 80,000 $0.0450
  • 200,000 $0.0440
$0.0440 / $0.0540 Buy Now
DISTI # RB520SM-30FHT2R
TME Diode: Schottky rectifying, SMD, 30V, 0.2A, SC79,SOD523, reel,tape Min Qty: 1 6832
  • 1 $0.3627
  • 10 $0.2052
  • 50 $0.1314
  • 100 $0.1074
  • 250 $0.0844
  • 500 $0.0722
  • 1,000 $0.0635
  • 5,000 $0.0517
  • 8,000 $0.0497
  • 48,000 $0.0465
$0.0465 / $0.3627 Buy Now
DISTI # C1S625901671582
Chip1Stop Diode Schottky 0.2A Automotive 2-Pin EMD T/R RoHS: Compliant pbFree: Yes Container: Cut Tape 20110
  • 50 $0.2550
  • 100 $0.1050
  • 200 $0.0979
  • 500 $0.0894
  • 1,000 $0.0662
  • 2,000 $0.0629
  • 8,000 $0.0588
  • 16,000 $0.0542
$0.0542 / $0.2550 Buy Now
CoreStaff Co Ltd RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 47500
  • 1 $0.1900
  • 10 $0.1430
  • 50 $0.0900
  • 100 $0.0660
  • 500 $0.0430
  • 1,000 $0.0380
$0.0380 / $0.1900 Buy Now
CoreStaff Co Ltd RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 1555
  • 1 $0.1900
  • 10 $0.1430
  • 50 $0.0900
  • 100 $0.0660
  • 500 $0.0430
  • 1,000 $0.0380
$0.0380 / $0.1900 Buy Now
LCSC 30V Independent Type 1A 580mV200mA SOD-523 Schottky Diodes ROHS 9940
  • 5 $0.0711
  • 50 $0.0578
  • 150 $0.0512
  • 500 $0.0462
  • 2,500 $0.0372
  • 5,000 $0.0352
$0.0352 / $0.0711 Buy Now
Perfect Parts Corporation   224
RFQ

CAD Models for RB520SM-30FHT2R by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RB520SM-30FHT2R by ROHM Semiconductor

RB520SM-30FHT2R
ROHM Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROHM CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.70
Factory Lead Time
17 Weeks
Samacsys Manufacturer
ROHM Semiconductor
Additional Feature
HIGH RELIABILITY
Application
GENERAL PURPOSE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JESD-30 Code
R-PDSO-F2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Output Current-Max
0.2 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Reference Standard
AEC-Q101
Rep Pk Reverse Voltage-Max
30 V
Surface Mount
YES
Technology
SCHOTTKY
Terminal Finish
Tin (Sn)
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. RB520SM-30FHT2R
    ROHM Semiconductor
    Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, SC-79, 2 PIN
    VS

Alternate Parts for RB520SM-30FHT2R

This table gives cross-reference parts and alternative options found for RB520SM-30FHT2R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB520SM-30FHT2R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RB520S-30-TP Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components RB520SM-30FHT2R vs RB520S-30-TP
RB520S30_R2_10001 Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon, SOD-523, 2 PIN PanJit Semiconductor RB520SM-30FHT2R vs RB520S30_R2_10001
RB520SM-30 Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, EMD2, SC-79, 2 PIN ROHM Semiconductor RB520SM-30FHT2R vs RB520SM-30
RB520S30 Rectifier Diode Nexperia RB520SM-30FHT2R vs RB520S30
RB520S-30TE61 Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHM Semiconductor RB520SM-30FHT2R vs RB520S-30TE61
RB520SM-30T2R Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, SC-79, 2 PIN ROHM Semiconductor RB520SM-30FHT2R vs RB520SM-30T2R
RB520SM-30FH Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, EMD2, SC-79, 2 PIN ROHM Semiconductor RB520SM-30FHT2R vs RB520SM-30FH
RB520S30T5 0.2A, SILICON, SIGNAL DIODE, MINIATURE, PLASTIC, CASE 502-01, 2 PIN onsemi RB520SM-30FHT2R vs RB520S30T5
RB520S30_R2_00001 Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 PanJit Semiconductor RB520SM-30FHT2R vs RB520S30_R2_00001
RB520S-30 Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 Lite-On Semiconductor Corporation RB520SM-30FHT2R vs RB520S-30
Part Number Description Manufacturer Compare
RB520S30_R2_00001 Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 PanJit Semiconductor RB520SM-30FHT2R vs RB520S30_R2_00001
RB520S30T/R7 Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor RB520SM-30FHT2R vs RB520S30T/R7
RB520S30 Rectifier Diode Nexperia RB520SM-30FHT2R vs RB520S30
RB520S-30TE61 Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHM Semiconductor RB520SM-30FHT2R vs RB520S-30TE61
RB520S30T/R13 Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor RB520SM-30FHT2R vs RB520S30T/R13
RB520SM-30FH Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, EMD2, SC-79, 2 PIN ROHM Semiconductor RB520SM-30FHT2R vs RB520SM-30FH
RB520S30 Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor RB520SM-30FHT2R vs RB520S30
RB520S30_R2_10001 Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon, SOD-523, 2 PIN PanJit Semiconductor RB520SM-30FHT2R vs RB520S30_R2_10001
RB520S30T5 0.2A, SILICON, SIGNAL DIODE, MINIATURE, PLASTIC, CASE 502-01, 2 PIN onsemi RB520SM-30FHT2R vs RB520S30T5
RB520SM-30 Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, EMD2, SC-79, 2 PIN ROHM Semiconductor RB520SM-30FHT2R vs RB520SM-30

Related Parts for RB520SM-30FHT2R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RB520SM-30FHT2R by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RB520SM-30FHT2R by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of RB520SM-30FHT2R would you like to use for your alert(s)?
  • Please alert me when RB520SM-30FHT2R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RB520SM-30FHT2R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RB520SM-30FHT2R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RB520SM-30FHT2R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RB520SM-30FHT2R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RB520SM-30FHT2R by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: