-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, SC-79, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC6421
|
Newark | Diode, Schottky, 0.2A, 30V, Sod-523, Diode Configuration:Single, Repetitive Reverse Voltage Vrrm Max:30V, Forward Current If(Av):200Ma, Forward Voltage Vf Max:580Mv, Forward Surge Current Ifsm Max:1A, Operating Temperature Max:150°C, rohs Compliant: Yes |Rohm RB520SM-30T2R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8540 |
|
$0.0580 | Buy Now |
DISTI #
RB520SM-30T2RCT-ND
|
DigiKey | DIODE SCHOTTKY 30V 200MA EMD2 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
324950 In Stock |
|
$0 / $0.2300 | Buy Now |
DISTI #
RB520SM-30T2R
|
Avnet Americas | Diode Schottky 30V 0.2A 2-Pin EMD T/R - Tape and Reel (Alt: RB520SM-30T2R) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0293 | Buy Now |
DISTI #
755-RB520SM-30T2R
|
Mouser Electronics | Schottky Diodes & Rectifiers Diode Schottky 30V 0.2A RoHS: Compliant | 32829 |
|
$0.0310 / $0.1900 | Buy Now |
|
Future Electronics | RB520SM Series 30 V 0.2 A Surface Mount Schottky Barrier Diode - SOD-523 RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 14 Weeks Container: Reel | 16000Reel |
|
$0.0303 / $0.0329 | Buy Now |
DISTI #
68491466
|
Verical | Diode Schottky 0.2A 2-Pin EMD T/R RoHS: Compliant Min Qty: 1446 Package Multiple: 1 Date Code: 2236 | Americas - 248135 |
|
$0.0159 / $0.0216 | Buy Now |
DISTI #
68405226
|
Verical | Diode Schottky 0.2A 2-Pin EMD T/R RoHS: Compliant Min Qty: 1429 Package Multiple: 1 Date Code: 2301 | Americas - 40029 |
|
$0.0461 / $0.0512 | Buy Now |
|
Bristol Electronics | 8041 |
|
RFQ | ||
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 PHASE, 1 ELEMENT, 0.2A, 30V V(RRM), SILICON | 34556 |
|
$0.2160 / $0.7200 | Buy Now |
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 PHASE, 1 ELEMENT, 0.2A, 30V V(RRM), SILICON | 6400 |
|
$0.1020 / $0.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RB520SM-30T2R
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB520SM-30T2R
ROHM Semiconductor
Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, SC-79, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for RB520SM-30T2R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB520SM-30T2R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB520S-30-TP | Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | RB520SM-30T2R vs RB520S-30-TP |
RB520S30_R2_10001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon, SOD-523, 2 PIN | PanJit Semiconductor | RB520SM-30T2R vs RB520S30_R2_10001 |
RB520SM-30 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, EMD2, SC-79, 2 PIN | ROHM Semiconductor | RB520SM-30T2R vs RB520SM-30 |
RB520S30 | Rectifier Diode | Nexperia | RB520SM-30T2R vs RB520S30 |
RB520S-30TE61 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, | ROHM Semiconductor | RB520SM-30T2R vs RB520S-30TE61 |
RB520SM-30FH | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, EMD2, SC-79, 2 PIN | ROHM Semiconductor | RB520SM-30T2R vs RB520SM-30FH |
RB520S30T5 | 0.2A, SILICON, SIGNAL DIODE, MINIATURE, PLASTIC, CASE 502-01, 2 PIN | onsemi | RB520SM-30T2R vs RB520S30T5 |
RB520S30_R2_00001 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | PanJit Semiconductor | RB520SM-30T2R vs RB520S30_R2_00001 |
RB520S-30 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | RB520SM-30T2R vs RB520S-30 |
RB520S30_R1_00001 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | PanJit Semiconductor | RB520SM-30T2R vs RB520S30_R1_00001 |