-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RB162M-40CT-ND
|
DigiKey | DIODE SCHOTTKY 40V 1A PMDU Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3900 | Buy Now |
|
Future Electronics | Schottky Diodes Rectifiers DIODE SCHOTTKY 40V 1A 2PIN RoHS: Non Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0500 | Buy Now |
|
Quest Components | 7739 |
|
$0.1558 / $0.8900 | Buy Now | |
DISTI #
RB162M-40TR
|
TTI | Schottky Diodes & Rectifiers DIODE SCHOTTKY 40V 1A 2PIN RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0550 / $0.0570 | Buy Now |
|
Sense Electronic Company Limited | SOD-123 | 2837 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RB162M-40TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB162M-40TR
ROHM Semiconductor
Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY |
This table gives cross-reference parts and alternative options found for RB162M-40TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB162M-40TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK14F_R1_00001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, SMBF, 2 PIN | PanJit Semiconductor | RB162M-40TR vs SK14F_R1_00001 |
D1FJ4 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, 1F, SMD, 2 PIN | Shindengen Electronic Manufacturing Co Ltd | RB162M-40TR vs D1FJ4 |
1N5819WS | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, SOD-323, 2 PIN | DC Components Co Ltd | RB162M-40TR vs 1N5819WS |
1N5819W | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, SOD-123, 2 PIN | DC Components Co Ltd | RB162M-40TR vs 1N5819W |
SS14LWH | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, SOD-123W, 2 PIN | Taiwan Semiconductor | RB162M-40TR vs SS14LWH |
PS14 | Rectifier Diode, | Suzhou Good-Ark Electronics Co Ltd | RB162M-40TR vs PS14 |
SB14AFC_R1_00001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, SMAF-C, 2 PIN | PanJit Semiconductor | RB162M-40TR vs SB14AFC_R1_00001 |
SK14BH | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | RB162M-40TR vs SK14BH |
FSL14S | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, ESGA, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | RB162M-40TR vs FSL14S |
RB160MM-40TFTR | Rectifier Diode, | ROHM Semiconductor | RB162M-40TR vs RB160MM-40TFTR |