RB162M-40TR vs 1N5819W feature comparison

RB162M-40TR ROHM Semiconductor

Buy Now Datasheet

1N5819W DC Components Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Not Recommended Contact Manufacturer
Ihs Manufacturer ROHM CO LTD DC COMPONENTS CO LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99
Samacsys Manufacturer ROHM Semiconductor
Application GENERAL PURPOSE FAST RECOVERY
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.55 V 0.6 V
Non-rep Pk Forward Current-Max 30 A 30 A
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 1 A 1 A
Peak Reflow Temperature (Cel) NOT SPECIFIED
Rep Pk Reverse Voltage-Max 40 V 40 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 2
Package Description SOD-123, 2 PIN
Diode Element Material SILICON
JESD-30 Code R-PDSO-G2
Number of Terminals 2
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Reverse Current-Max 1000 µA
Reverse Test Voltage 40 V
Terminal Form GULL WING
Terminal Position DUAL

Compare RB162M-40TR with alternatives

Compare 1N5819W with alternatives