-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RB162LAM-40CT-ND
|
DigiKey | DIODE SCHOTTKY 40V 1A PMDTM Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2940 In Stock |
|
$0.0543 / $0.4600 | Buy Now |
DISTI #
RB162LAM-40TR
|
Avnet Americas | Schottky Barrier Diode 40V 40A 2-Pin Embossed Tape - Tape and Reel (Alt: RB162LAM-40TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0538 / $0.0613 | Buy Now |
DISTI #
755-RB162LAM-40TR
|
Mouser Electronics | Schottky Diodes & Rectifiers 40V Vr 0.1mA IR Schottky Br Diode | 0 |
|
$0.0540 / $0.4600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0584 | Buy Now |
|
Quest Components | 1271 |
|
$0.2100 / $0.5250 | Buy Now | |
DISTI #
RB162LAM-40TR
|
Avnet Americas | Schottky Barrier Diode 40V 40A 2-Pin Embossed Tape - Tape and Reel (Alt: RB162LAM-40TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0538 / $0.0613 | Buy Now |
|
Ameya Holding Limited | DIODE SCHOTTKY 40V 1A PMDTM Min Qty: 1 | 100-Authorized Distributor |
|
$0.0700 / $0.3300 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 1589 |
|
$0.1050 / $0.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RB162LAM-40TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB162LAM-40TR
ROHM Semiconductor
Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for RB162LAM-40TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB162LAM-40TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5819D2B-JQRS | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN | TT Electronics Resistors | RB162LAM-40TR vs 1N5819D2B-JQRS |
1N5819D2B-JQRS.GCDE | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN | TT Electronics Resistors | RB162LAM-40TR vs 1N5819D2B-JQRS.GCDE |
SS14AF4 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | RB162LAM-40TR vs SS14AF4 |
B5819WSRQG | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon | Taiwan Semiconductor | RB162LAM-40TR vs B5819WSRQG |
1N5819D2B-JQRS.GBDM | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN | TT Electronics Resistors | RB162LAM-40TR vs 1N5819D2B-JQRS.GBDM |
RB162M-40TF | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, PMDU, 2 PIN | ROHM Semiconductor | RB162LAM-40TR vs RB162M-40TF |
1N5819D2B-JQRS.CVB | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN | TT Electronics Resistors | RB162LAM-40TR vs 1N5819D2B-JQRS.CVB |
SS14AF1 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | RB162LAM-40TR vs SS14AF1 |
FM140W-T | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, SMX, 2 PIN | Rectron Semiconductor | RB162LAM-40TR vs FM140W-T |
FM140F-W | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, SMAF, 2 PIN | Rectron Semiconductor | RB162LAM-40TR vs FM140F-W |