Part Details for FM140F-W by Rectron Semiconductor
Overview of FM140F-W by Rectron Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FM140F-W
FM140F-W CAD Models
FM140F-W Part Data Attributes
|
FM140F-W
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
FM140F-W
Rectron Semiconductor
Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, SMAF, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for FM140F-W
This table gives cross-reference parts and alternative options found for FM140F-W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FM140F-W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5819D2B-JQRS | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN | TT Electronics Resistors | FM140F-W vs 1N5819D2B-JQRS |
1N5819D2B-JQRS.GCDE | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN | TT Electronics Resistors | FM140F-W vs 1N5819D2B-JQRS.GCDE |
B5819WS | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | FM140F-W vs B5819WS |
SS40-HF-W | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, | Rectron Semiconductor | FM140F-W vs SS40-HF-W |
1N5819D2B-JQRS.L3D | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN | TT Electronics Resistors | FM140F-W vs 1N5819D2B-JQRS.L3D |
SL14M | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, LEAD FREE, PLASTIC, MINI-SMA, 2 PIN | WEITRON INTERNATIONAL CO., LTD. | FM140F-W vs SL14M |
1N5819D2A | 1A, 40V, SILICON, SIGNAL DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | FM140F-W vs 1N5819D2A |
1N5819D2A-JQRS.GCDM | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN | TT Electronics Resistors | FM140F-W vs 1N5819D2A-JQRS.GCDM |
KLFM140-MH1-H | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, | Formosa Microsemi Co Ltd | FM140F-W vs KLFM140-MH1-H |
SS14 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Frontier Electronics Co Ltd | FM140F-W vs SS14 |