-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RB162LAM-40TFCT-ND
|
DigiKey | DIODE SCHOTTKY 40V 1A PMDTM Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0985 / $0.4600 | Buy Now |
DISTI #
RB162LAM-40TFTR
|
Avnet Americas | Diode Schottky 40V 1A 2-Pin SOD-128 Emboss T/R - Tape and Reel (Alt: RB162LAM-40TFTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0998 / $0.1139 | Buy Now |
DISTI #
755-RB162LAM-40TFTR
|
Mouser Electronics | Schottky Diodes & Rectifiers 40V VR 1A 0.55V VF PMDTM, SOD-128 RoHS: Compliant | 2938 |
|
$0.0980 / $0.4700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0975 | Buy Now |
DISTI #
RB162LAM-40TFTR
|
Avnet Americas | Diode Schottky 40V 1A 2-Pin SOD-128 Emboss T/R - Tape and Reel (Alt: RB162LAM-40TFTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0998 / $0.1139 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RB162LAM-40TFTR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB162LAM-40TFTR
ROHM Semiconductor
Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for RB162LAM-40TFTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB162LAM-40TFTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5819D2B-JQRS | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN | TT Electronics Resistors | RB162LAM-40TFTR vs 1N5819D2B-JQRS |
1N5819D2B-JQRS.GCDE | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN | TT Electronics Resistors | RB162LAM-40TFTR vs 1N5819D2B-JQRS.GCDE |
SS14AF4 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | RB162LAM-40TFTR vs SS14AF4 |
B5819WSRQG | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon | Taiwan Semiconductor | RB162LAM-40TFTR vs B5819WSRQG |
1N5819D2B-JQRS.GBDM | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN | TT Electronics Resistors | RB162LAM-40TFTR vs 1N5819D2B-JQRS.GBDM |
RB162M-40TF | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, PMDU, 2 PIN | ROHM Semiconductor | RB162LAM-40TFTR vs RB162M-40TF |
1N5819D2B-JQRS.CVB | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN | TT Electronics Resistors | RB162LAM-40TFTR vs 1N5819D2B-JQRS.CVB |
SS14AF1 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | RB162LAM-40TFTR vs SS14AF1 |
FM140W-T | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, SMX, 2 PIN | Rectron Semiconductor | RB162LAM-40TFTR vs FM140W-T |
FM140F-W | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, SMAF, 2 PIN | Rectron Semiconductor | RB162LAM-40TFTR vs FM140F-W |