Datasheets
RB06FBS2802 by: TA-I Technology Co Ltd

Fixed Resistor, Thin Film, 0.1W, 28000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE

Part Details for RB06FBS2802 by TA-I Technology Co Ltd

Overview of RB06FBS2802 by TA-I Technology Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Robotics and Drones

Part Details for RB06FBS2802

RB06FBS2802 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RB06FBS2802 Part Data Attributes

RB06FBS2802 TA-I Technology Co Ltd
Buy Now Datasheet
Compare Parts:
RB06FBS2802 TA-I Technology Co Ltd Fixed Resistor, Thin Film, 0.1W, 28000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TA-I TECHNOLOGY CO LTD
Package Description CHIP, LEAD FREE
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Chip
JESD-609 Code e3
Manufacturer Series RB
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.6 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 0.8 mm
Packing Method BULK CASSETTE
Rated Power Dissipation (P) 0.1 W
Rated Temperature 70 °C
Resistance 28000 Ω
Resistor Type FIXED RESISTOR
Series RB06(F TOL,50PPM)
Size Code 0603
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 50 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 75 V

Alternate Parts for RB06FBS2802

This table gives cross-reference parts and alternative options found for RB06FBS2802. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB06FBS2802, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RT0603FCE28K Fixed Resistor, Thin Film, 0.1W, 28000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603 YAGEO Corporation RB06FBS2802 vs RT0603FCE28K
RT0603FRE0728K Fixed Resistor, Thin Film, 0.1W, 28000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT YAGEO Corporation RB06FBS2802 vs RT0603FRE0728K
RT0603FRE1028K Fixed Resistor, Thin Film, 0.1W, 28000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT YAGEO Corporation RB06FBS2802 vs RT0603FRE1028K
RTF162802F Fixed Resistor, Thin Film, 0.1W, 28000ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, Dubilier RB06FBS2802 vs RTF162802F
239040472803 Fixed Resistor, Thin Film, 0.1W, 28000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT YAGEO Corporation RB06FBS2802 vs 239040472803
239042472803L Fixed Resistor, Thin Film, 0.1W, 28000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, YAGEO Corporation RB06FBS2802 vs 239042472803L
9T06031A2802FBPF3 Fixed Resistor, Thin Film, 0.1W, 28000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, YAGEO Corporation RB06FBS2802 vs 9T06031A2802FBPF3
CMF060328K+-1%TCR50 Fixed Resistor, Thin Film, 0.065W, 28000ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, SRT Resistor Technology Gmbh RB06FBS2802 vs CMF060328K+-1%TCR50
TNPW060328K0FHTA Fixed Resistor, Thin Film, 0.1W, 28000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies RB06FBS2802 vs TNPW060328K0FHTA
239040472803L Fixed Resistor, Thin Film, 0.1W, 28000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT YAGEO Corporation RB06FBS2802 vs 239040472803L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RB06FBS2802 by TA-I Technology Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RB06FBS2802 by TA-I Technology Co Ltd

Select Manufacturer
Which Manufacturer of RB06FBS2802 would you like to use for your alert(s)?
  • Please alert me when RB06FBS2802 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RB06FBS2802 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RB06FBS2802 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RB06FBS2802 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RB06FBS2802.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RB06FBS2802 by TA-I Technology Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: