-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Element, 3A, 40V V(RRM),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RB050L-40DDTE25CT-ND
|
DigiKey | DIODE SCHOTTKY 40V 3A PMDS Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3327 In Stock |
|
$0.2225 / $0.6700 | Buy Now |
DISTI #
755-RB050L-40DDTE25
|
Mouser Electronics | Schottky Diodes & Rectifiers RECOMMENDED ALT 755-RB050LAM-40TFTR RoHS: Compliant | 2592 |
|
$0.2230 / $0.6700 | Buy Now |
|
Future Electronics | Schottky Diodes Rectifiers RECOMMENDED ALT 755-RB050LAM-40TFTR RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.2150 / $0.2350 | Buy Now |
DISTI #
RB050L-40DDTE25
|
TTI | Schottky Diodes & Rectifiers RECOMMENDED ALT 755-RB050LAM-40TFTR RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.2230 / $0.2480 | Buy Now |
DISTI #
RB050L-40DDTE25
|
TME | Diode: Schottky rectifying, SMD, 40V, 3A, DO214AC,SMA, reel,tape Min Qty: 3 | 0 |
|
$0.1450 / $0.2520 | RFQ |
DISTI #
RB050L-40DDTE25
|
Avnet Asia | Schottky Barrier Diode 40V Repetitive Peak Reverse Voltage 1mA Reverse Current Small Power Mold Type 2-Pin SOD-106 T/R (Alt: RB050L-40DDTE25) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
2528901
|
Farnell | SCHOTTKY RECT, 3A, 40V, SOD106 RoHS: Compliant Min Qty: 5 Lead time: 23 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.2688 / $0.6952 | Buy Now |
DISTI #
2528901RL
|
Farnell | SCHOTTKY RECT, 3A, 40V, SOD106 RoHS: Compliant Min Qty: 100 Lead time: 23 Weeks, 1 Days Container: Reel | 0 |
|
$0.2688 / $0.4764 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RB050L-40DDTE25
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB050L-40DDTE25
ROHM Semiconductor
Rectifier Diode, Schottky, 1 Element, 3A, 40V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 70 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 1000 µA | |
Reverse Test Voltage | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for RB050L-40DDTE25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB050L-40DDTE25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS34AQ | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | RB050L-40DDTE25 vs SS34AQ |
RB050L-40TF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, PMDS, 2 PIN | ROHM Semiconductor | RB050L-40DDTE25 vs RB050L-40TF |
RB055LA-40 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, PMDT, 2 PIN | ROHM Semiconductor | RB050L-40DDTE25 vs RB055LA-40 |
RB050L-40 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, PMDS, 2 PIN | ROHM Semiconductor | RB050L-40DDTE25 vs RB050L-40 |
SK34C | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Viking Tech Corp | RB050L-40DDTE25 vs SK34C |
SS34AF | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | RB050L-40DDTE25 vs SS34AF |
RB055LAM-40TFTR | 3A, 40V, SILICON, RECTIFIER DIODE, | ROHM Semiconductor | RB050L-40DDTE25 vs RB055LAM-40TFTR |
RB056L-40TE25 | Rectifier Diode, Schottky, 1 Element, 3A, 40V V(RRM), | ROHM Semiconductor | RB050L-40DDTE25 vs RB056L-40TE25 |
RB055LAM-40TR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, | ROHM Semiconductor | RB050L-40DDTE25 vs RB055LAM-40TR |
RB051L-40 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, PMDS, 2 PIN | ROHM Semiconductor | RB050L-40DDTE25 vs RB051L-40 |