-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Element, 3A, 40V V(RRM),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-RB056L-40TE25CT-ND
|
DigiKey | DIODE SCHOTTKY 40V 3A PMDS Min Qty: 1 Lead time: 17 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
6628 In Stock |
|
$0.0950 / $0.5900 | Buy Now |
DISTI #
755-RB056L-40TE25
|
Mouser Electronics | Schottky Diodes & Rectifiers DIODE SCHOTTKY 40V3A RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RB056L Series 40 V 3 A Surface Mount Schottky Barrier Diode - SOD-106 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks Container: Reel | 3000Reel |
|
$0.0555 / $0.0632 | Buy Now |
DISTI #
56032791
|
Verical | Diode Schottky 40V 3A 2-Pin PMDS T/R Min Qty: 139 Package Multiple: 1 Date Code: 2114 | Americas - 151311 |
|
$0.1173 / $0.2250 | Buy Now |
DISTI #
56648969
|
Verical | Diode Schottky 40V 3A 2-Pin PMDS T/R Min Qty: 254 Package Multiple: 1 Date Code: 2101 | Americas - 3389 |
|
$0.5782 | Buy Now |
DISTI #
60996882
|
Verical | Diode Schottky 40V 3A 2-Pin PMDS T/R Min Qty: 254 Package Multiple: 1 Date Code: 2101 | Americas - 636 |
|
$0.2976 / $0.3088 | Buy Now |
|
Bristol Electronics | 650 |
|
RFQ | ||
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 ELEMENT, 3A, 40V V(RRM) | 3220 |
|
$0.2520 / $0.7200 | Buy Now |
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 ELEMENT, 3A, 40V V(RRM) | 910 |
|
$0.1248 / $0.4160 | Buy Now |
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 ELEMENT, 3A, 40V V(RRM) | 520 |
|
$0.1248 / $0.4160 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RB056L-40TE25
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB056L-40TE25
ROHM Semiconductor
Rectifier Diode, Schottky, 1 Element, 3A, 40V V(RRM),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.67 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 70 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 50 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for RB056L-40TE25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB056L-40TE25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RB056L-40TF | ROHM Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, PMDS, 2 PIN | RB056L-40TE25 vs RB056L-40TF |
SS34AQF1 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | RB056L-40TE25 vs SS34AQF1 |
SS34AF4 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | RB056L-40TE25 vs SS34AF4 |
SD833-04 | Fuji Electric Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, SURFACE MOUNT PACKAGE-2 | RB056L-40TE25 vs SD833-04 |
SD883-04 | Fuji Electric Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, SURFACE MOUNT PACKAGE-2 | RB056L-40TE25 vs SD883-04 |
SS34AF2 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | RB056L-40TE25 vs SS34AF2 |
SS34AF6 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | RB056L-40TE25 vs SS34AF6 |
SS34AF3 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | RB056L-40TE25 vs SS34AF3 |
SDB30A40 | Kodenshi Sensing | Check for Price | RECTIFIER DIODE | RB056L-40TE25 vs SDB30A40 |
RB055LAM-40TR | ROHM Semiconductor | $0.1288 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, | RB056L-40TE25 vs RB055LAM-40TR |