Part Details for RAY-6U by Mini-Circuits
Overview of RAY-6U by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Part Details for RAY-6U
RAY-6U CAD Models
RAY-6U Part Data Attributes
|
RAY-6U
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
RAY-6U
Mini-Circuits
Double Balanced Mixer, 0.01MHz Min, 100MHz Max, 8dB Conversion Loss-Max, CASE A01, 8 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
Construction | COMPONENT | |
Conversion Loss-Max | 8 dB | |
Input Power-Max (CW) | 25.44 dBm | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 100 MHz | |
Operating Frequency-Min | 0.01 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.78 |
Alternate Parts for RAY-6U
This table gives cross-reference parts and alternative options found for RAY-6U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RAY-6U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAY-6U+ | Double Balanced Mixer, 0.01MHz Min, 100MHz Max, 8dB Conversion Loss-Max, CASE A01, 8 PIN | Mini-Circuits | RAY-6U vs RAY-6U+ |