RAY-6U
vs
RAY-6U+
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
MINI-CIRCUITS
|
MINI-CIRCUITS
|
Reach Compliance Code |
unknown
|
unknown
|
Construction |
COMPONENT
|
COMPONENT
|
Conversion Loss-Max |
8 dB
|
8 dB
|
Input Power-Max (CW) |
25.44 dBm
|
25.44 dBm
|
JESD-609 Code |
e0
|
e3/e2
|
Operating Frequency-Max |
100 MHz
|
100 MHz
|
Operating Frequency-Min |
0.01 MHz
|
0.01 MHz
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
RF/Microwave Device Type |
DOUBLE BALANCED
|
DOUBLE BALANCED
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
TIN/TIN SILVER
|
VSWR-Max |
1.78
|
1.78
|
Base Number Matches |
2
|
2
|
Package Description |
|
CASE A01, 8 PIN
|
|
|
|