Part Details for RAPID-L240 by Wakefield-Vette
Overview of RAPID-L240 by Wakefield-Vette
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
iW1781-00 | Renesas Electronics Corporation | 45W Rapid Charge™ AC/DC Digital Controller | |
DA9155M-02U72 | Renesas Electronics Corporation | 2.5A Companion Charger IC for Rapid Charging Applications | |
iW1781-30 | Renesas Electronics Corporation | 45W Rapid Charge™ AC/DC Digital Controller |
Price & Stock for RAPID-L240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC8528
|
Newark | Cpu Liquid Cooler, 180W, 12V, Thermal Resistance:0.11°C/W, External Height - Metric:154.9Mm, External Width - Metric:27Mm, External Length - Metric:240Mm, Flow Rate Max:-, Noise Rating:-, Heat Sink Mounting:-, Heat Sink Material:- Rohs Compliant: Yes |Wakefield Thermal RAPID-L240 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
345-2043-ND
|
DigiKey | 12VDC 240MM CPU LIQUID COOLER Min Qty: 1 Lead time: 8 Weeks Container: Box |
65 In Stock |
|
$98.6802 / $121.0000 | Buy Now |
DISTI #
567-RAPID-L240
|
Mouser Electronics | CPU & Chip Coolers Rapid CPU Liquid Cooler, 154x240x27mm, 3-Pin Power Interface, 0.11 C/W, Fan RoHS: Compliant | 31 |
|
$98.6700 / $118.5800 | Buy Now |