Part Details for RAPID-100-2 by Wakefield-Vette
Overview of RAPID-100-2 by Wakefield-Vette
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RAPID-100-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC1425
|
Newark | Cpu Cooler W/Led Light Fan, 100W, 12V, Thermal Resistance:0.22°C/W, External Height - Metric:130Mm, External Width - Metric:77Mm, External Length - Metric:92Mm, Flow Rate Max:-, Noise Rating:-, Heat Sink Mounting:- Rohs Compliant: Yes |Wakefield Thermal RAPID-100-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 55 |
|
$16.8900 / $18.1900 | Buy Now |
DISTI #
345-1871-ND
|
DigiKey | INTEL/AMD CPU COOLER W/FAN Min Qty: 1 Lead time: 10 Weeks Container: Box |
61 In Stock |
|
$17.9072 / $21.4900 | Buy Now |
DISTI #
567-RAPID-100-2
|
Mouser Electronics | CPU & Chip Coolers Rapid CPU Cooler, 77x92x130mm, Heat Pipe: 2, 3-Pin Interface, 0.22 C/W, LED Fan RoHS: Compliant | 111 |
|
$16.5700 / $21.4900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.6100 / $20.4000 | Buy Now |