-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RAC05-12DC by RECOM Power Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G8232412DCTHR | Amphenol Communications Solutions | Box Header 2.0mm Pitch STR DIP, 2x12Pin, 15u\\ Gold, NY4T, TAIL=2.5mm, T&R, WO/CAP | |
G8232012DC20EU | Amphenol Communications Solutions | Board mount - Header Plug - Box Header 2.0mm Pitch Vertical,2x10Pin,15u\\ Gold,NY4T,Removed#20Pos,TAIL=2.5mm | |
G8232212DCWHR | Amphenol Communications Solutions | Box Header 2.0mm Pitch STR DIP, 2x11Pin, 15u\\ Gold, NY4T, TAIL=2.5mm, TRAY, Color-White |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92X9290
|
Newark | 5W Ac/Dc-Converter Powerline 3Kv Reg |Recom Power RAC05-12DC RoHS: Not Compliant Min Qty: 9 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.7300 / $31.5200 | Buy Now |
DISTI #
945-2461-ND
|
DigiKey | AC/DC CONVERTER +/-12V 5W Min Qty: 1 Lead time: 26 Weeks Container: Tube |
28 In Stock |
|
$22.2834 / $26.3400 | Buy Now |
DISTI #
919-RAC05-12DC
|
Mouser Electronics | AC/DC Power Modules 5W 90-264VIN +/-12V THT RoHS: Compliant | 0 |
|
$21.5000 / $24.8600 | Order Now |
DISTI #
71384478
|
RS | 5W AC/DC-Converter 'POWERLINE' 3kV reg | RECOM Power Inc. RAC05-12DC RoHS: Not Compliant Min Qty: 9 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$22.5000 / $25.0000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9 Package Multiple: 9 Lead time: 26 Weeks | 0 |
|
$19.8800 | Buy Now |
|
Onlinecomponents.com | Dual AC-DC Power Supply - 5W - (+/-) 12VDC - 80 to 264VAC Input - PCB Module - 3kVAC Isolation RoHS: Compliant | 9 Factory Stock |
|
$20.0900 / $23.5400 | Buy Now |
DISTI #
RAC05-12DC
|
TME | Converter: AC/DC, 5W, Uin: 80÷264VAC,115÷370VDC, Uout: 12VDC, 76% Min Qty: 1 | 0 |
|
$21.0400 / $24.6000 | RFQ |
DISTI #
RAC05-12DC
|
Richardson RFPD | AC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 9 | 0 |
|
$20.3900 / $24.6800 | Buy Now |
DISTI #
000000000006051154
|
Sager | AC/DC Power Modules 5W 90-264VIN +/-12V THT Min Qty: 1 | 0 |
|
$21.1400 / $24.5300 | Buy Now |
|
Master Electronics | Dual AC-DC Power Supply - 5W - (+/-) 12VDC - 80 to 264VAC Input - PCB Module - 3kVAC Isolation RoHS: Compliant | 9 Factory Stock |
|
$20.0900 / $23.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RAC05-12DC
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RAC05-12DC
RECOM Power Inc
AC-DC Regulated Power Supply Module
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | PACKAGE-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CSA, IEC, EN | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 76% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 80 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-PDMA-P5 | |
JESD-609 Code | e3 | |
Length | 53.5 mm | |
Line Regulation-Max | 0.3% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Max | 12.24 V | |
Output Voltage-Min | 11.76 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT; OUTPUT OVER VOLTAGE | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Seated Height-Max | 16.9 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin (Sn) | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 5 W | |
Trim/Adjustable Output | NO | |
Width | 27.8 mm |
This table gives cross-reference parts and alternative options found for RAC05-12DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RAC05-12DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SWA12D | Pico Electronics Inc | Check for Price | AC-DC Regulated Power Supply Module, 2 Output, 5W, Hybrid, | RAC05-12DC vs SWA12D |